Filter Your Search
41 - 50 of 2,479 results
|
TDA9887TS/V4,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | SSOP | 0.5 % | AM/FM | 540 mV | 2 V | 5.5 V | AUDIO DEMODULATOR | 1 | 58 dB | 70 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e4 | 2 | 70 °C | -20 °C | 260 | 24 | PLASTIC/EPOXY | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | 24 | unknown | 8542.39.00.01 | ||||||
|
U4255BM-AFNG3
Atmel Corporation
|
Check for Price | No | No | Obsolete | SSOP | 0.3 % | AM/FM | 140 mV | 10 V | AUDIO SINGLE CHIP RECEIVER | BICMOS | 1 | 70 mA | 7.5 V | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | 2.6 mm | ATMEL CORP | SSOP | SSOP, | 44 | compliant | 8542.39.00.01 | ||||||||
|
TDA1593T/V3,118
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 0.2 % | FM | 200 mV | 12 V | AUDIO DEMODULATOR | 82 dB | 26 mA | 7.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
NTE875
NTE Electronics Inc
|
Check for Price | Active | DIP | AM | 12 V | VIDEO DISCRIMINATOR | 1 | 80 mA | 12 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | DIP-28 | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TEF6721HL/V1S,557
NXP Semiconductors
|
Check for Price | Obsolete | LFQFP | AM/FM | 4 V | 5.25 V | AUDIO SINGLE CHIP RECEIVER | 1 | 4.75 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-314-2, LQFP-64 | 64 | unknown | SOT314-2 | |||||||||||||||
|
CXA1191L-S28-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | SOP | AM/FM | 77.5 mV | 77.5 mV | 7.5 V | AUDIO SINGLE CHIP RECEIVER | 1 | 2 V | COMMERCIAL | R-PDSO-G28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.65 mm | 17.7 mm | 2.8 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | LEAD FREE, SOP-28 | 28 | compliant | 8542.39.00.01 | |||||||||||||
|
TEA5766UK
ST-Ericsson
|
Check for Price | Obsolete | VFBGA | 0.5 % | FM | 75 mV | 3.6 V | AUDIO SINGLE CHIP RECEIVER | 1 | 2.6 V | OTHER | R-PBGA-B25 | Not Qualified | 85 °C | -20 °C | 25 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 3.2 mm | 3.325 mm | 640 µm | ST-ERICSSON | BGA | VFBGA, | 25 | unknown | 8542.39.00.01 | |||||||||||||||
|
U4292B-AFS
Atmel Corporation
|
Check for Price | Obsolete | SSOP | FM | 9 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 75 mA | 7.5 V | OTHER | R-PDSO-G44 | Not Qualified | 85 °C | -30 °C | 44 | PLASTIC/EPOXY | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | 2.6 mm | ATMEL CORP | SSOP | SSOP, | 44 | unknown | 8542.39.00.01 | ||||||||||||||
|
M52318SP
Mitsubishi Electric
|
Check for Price | No | Obsolete | DIP | 10 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 60 mA | 8 V | COMMERCIAL EXTENDED | R-PDIP-T20 | Not Qualified | e0 | 75 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP | DIP, SDIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
NJM2597V
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | LSSOP | FM | 40 mV | 5.5 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 60 dB | 1.6 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e6 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.45 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, | 14 | compliant | 8542.39.00.01 |