Filter Your Search
41 - 50 of 2,479 results
|
TDA2048
Infineon Technologies AG
|
Check for Price | No | Obsolete | DIP | BIPOLAR | 60 mA | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SA615D,623
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 8 V | AUDIO SINGLE CHIP RECEIVER | IN-BUILT QUADRATURE DETECTOR | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SOP | SOP, | 20 | SOT163-1 | |||||||||||||||||
|
LA7535
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | DIP | 0.5 % | AM/FM | 680 mV | 2.2 V | 13.2 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 12V NOMINAL POWER SUPPLY | 1 | 74 mA | 9 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.2 mm | 3.9 mm | SANYO ELECTRIC CO LTD | unknown | 8542.39.00.01 | DIP | DIP, DIP20,.3 | 20 | |||||||
|
TDA7222A
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 1 % | AM/FM | 80 mV | 80 mV | 7 V | AUDIO SINGLE CHIP RECEIVER | 1 | 70 dB | 20 mA | 1.8 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | DIP | SHRINK, PLASTIC, DIP-24 | 24 | ||||||||||||||
|
KA2243
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | 14 V | AUDIO SINGLE CHIP RECEIVER | 1 | 3 V | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8542.39.00.01 | DIP | DIP, | 16 | ||||||||||||||||||
|
PC1353
Unisonic Technologies Co Ltd
|
Check for Price | Active | DIP | BIPOLAR | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MC3361BPG-N16-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | AUDIO SINGLE CHIP RECEIVER | UNISONIC TECHNOLOGIES CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SI4706-D50-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | AUDIO DEMODULATOR | e3 | 3 | 260 | 40 | MATTE TIN | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||||||||||||||||||||||||||
|
LA7311
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | ZIP | FM | 6 V | VIDEO DISCRIMINATOR | BIPOLAR | 1 | 12 mA | 4.5 V | COMMERCIAL | R-PZIP-T16 | Not Qualified | e0 | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | ZIP16,.12,59 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.5 mm | ZIG-ZAG | 3.25 mm | 24.2 mm | 8.8 mm | SANYO ELECTRIC CO LTD | unknown | 8542.39.00.01 | SIP | ZIP, ZIP16,.12,59 | 16 | |||||||||||
|
TDA3845T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 1 % | AM | 550 mV | 8.8 V | AUDIO DEMODULATOR | 1 | 48 mA | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SOIC | SOP, | 16 |