Filter Your Search
21 - 30 of 421 results
|
TDA9181P
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | DIP | 5.5 V | Y/C SEPARATOR IC | 1 | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | 16 | unknown | 8542.39.00.01 | Y/C Separator IC | ||||||||||
|
MC141622FU
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | QFP | 5.25 V | Y/C SEPARATOR IC | CMOS | 1 | 140 mA | 4.75 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e0 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP48,.6SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 12 mm | 12 mm | 2.55 mm | MOTOROLA INC | QFP, QFP48,.6SQ,32 | unknown | 8542.39.00.01 | Y/C Separator IC | |||||||||
|
EL4511CU-T13
Intersil Corporation
|
Check for Price | No | Obsolete | SSOP | 5 V | SYNC SEPARATOR IC | 1 | 20 mA | 5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 3.9116 mm | 8.6614 mm | 1.7272 mm | INTERSIL CORP | SOIC | QSOP-24 | 24 | not_compliant | 8542.39.00.01 | Y/C Separator IC | ||||||||
|
LM1881M-X
Texas Instruments
|
Check for Price | No | No | Not Recommended | SOP | 12 V | SYNC SEPARATOR IC | 1 | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | Sync Separator IC | |||||||
|
LM1881M/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | SOP | 12 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 12 mA | 5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOP-8 | compliant | 8542.39.00.01 | Sync Separator IC | EAR99 | ||||||
|
EL1883IS
Intersil Corporation
|
Check for Price | No | Obsolete | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | INTERSIL CORP | SOIC | SOP-8 | 8 | not_compliant | 8542.39.00.01 | Sync Separator IC | ||||||
|
EL1881CS-T7
Intersil Corporation
|
Check for Price | No | Obsolete | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | Sync Separator IC | ||||||
|
LM1881MX-X/NOPB
Rochester Electronics LLC
|
Check for Price | No | Active | SOP | 12 V | SYNC SEPARATOR IC | 1 | 5 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-8 | 8 | unknown | Sync Separator IC | |||||||||
|
ISL59885IS-T7
Intersil Corporation
|
Check for Price | No | Obsolete | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 4 mA | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | Sync Separator IC | ||||||
|
LA76600M
SANYO Electric Co Ltd
|
Check for Price | Transferred | LSOP | 5.2 V | Y/C SEPARATOR IC | 1 | 35 mA | 4.8 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | 65 °C | -10 °C | 18 | PLASTIC/EPOXY | SOP18,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 5.4 mm | 12.5 mm | 1.7 mm | SANYO ELECTRIC CO LTD | DFP | LSOP, SOP18,.3 | 18 | unknown | 8542.39.00.01 | Y/C Separator IC |