Parametric results for: LM1881N/NOPB under Signal Separator ICs

Filter Your Search

41 - 50 of 421 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TDA4691T-T
NXP Semiconductors
Check for Price Obsolete SOP 5.5 V SYNC SEPARATOR IC BIPOLAR IT ALSO REQUIRES 7.2V TO 8.8V SUPPLY 1 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01 Y/C Separator IC
TDA9183P
NXP Semiconductors
Check for Price Yes Yes Obsolete DIP 5.5 V Y/C SEPARATOR IC 1 4.5 V OTHER R-PDIP-T16 Not Qualified e4 70 °C -25 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm 4.2 mm NXP SEMICONDUCTORS 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 unknown 8542.39.00.01 Y/C Separator IC DIP 16
TL8721P
Toshiba America Electronic Components
Check for Price No No Active DIP 5 V Y/C SEPARATOR IC 1 5 V R-PDIP-T16 Not Qualified e0 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.82 mm 4.85 mm TOSHIBA CORP DIP, unknown 8542.39.00.01 Y/C Separator IC DIP 16
TA7365P
Toshiba America Electronic Components
Check for Price No No Active SIP 5.5 V Y/C SEPARATOR IC 1 4.5 V R-PSIP-T9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 3.2 mm 22.28 mm 7.9 mm TOSHIBA CORP SIP, unknown 8542.39.00.01 Y/C Separator IC SIP 9
NJM2229M(T1)
New Japan Radio Co Ltd
Check for Price Yes Yes Active SOP 5.3 V SYNC SEPARATOR IC 4.7 V COMMERCIAL EXTENDED R-PDSO-G16 Not Qualified e6 75 °C -20 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN BISMUTH GULL WING 1.27 mm DUAL 5 mm 10 mm 2 mm NEW JAPAN RADIO CO LTD SOP, compliant Sync Separator IC SOIC 16
EL4581CSZ-T7
Intersil Corporation
Check for Price Transferred SOP 5.25 V SYNC SEPARATOR IC CMOS 1 3 mA 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm INTERSIL CORP SOP, SOP8,.25 compliant 8542.39.00.01 Y/C Separator IC SOIC 8 EAR99
ISL59885ISZ-T13R5218
Intersil Corporation
Check for Price Yes Obsolete SOP 5 V SYNC SEPARATOR IC CMOS 1 4 mA 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOP, SOP8,.25 compliant 8542.39.00.01 Sync Separator IC SOIC 8
MC141625FU
Motorola Mobility LLC
Check for Price No Obsolete QFP 5.5 V Y/C SEPARATOR IC CMOS 1 120 mA 4.5 V COMMERCIAL EXTENDED S-PQFP-G48 Not Qualified e0 80 °C -20 °C 48 PLASTIC/EPOXY QFP48,.6SQ,32 SQUARE FLATPACK YES TIN LEAD GULL WING 800 µm QUAD 12 mm 12 mm 2.55 mm MOTOROLA INC QFP, QFP48,.6SQ,32 unknown 8542.39.00.01 Y/C Separator IC QFP 48
EL4583AISZ-T7
Intersil Corporation
Check for Price Yes Transferred SOP 5.25 V SYNC SEPARATOR IC CMOS 1 4 mA 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 9.906 mm 1.7272 mm INTERSIL CORP 0.150 INCH, ROHS COMPLIANT, SO-16 compliant 8542.39.00.01 Y/C Separator IC SOIC 16
EL4583CN
Rochester Electronics LLC
Check for Price No Active 5 V SYNC SEPARATOR IC CMOS 1 5 V INDUSTRIAL R-PDIP-T16 COMMERCIAL e0 NOT APPLICABLE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC PLASTIC, DIP-16 unknown Sync Separator IC DIP 16