Filter Your Search
11 - 20 of 421 results
|
EL4583CSZ
Intersil Corporation
|
$7.5202 | Transferred | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 4 mA | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.906 mm | 1.7272 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Sync Separator IC | ||||||||
|
EL4581CSZ-T7
Renesas Electronics Corporation
|
$8.7425 | Yes | Obsolete | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Sync Separator IC | M8.15E | 2017-10-02 | Renesas Electronics | ||||||
|
LMH1981MT/NOPB
Texas Instruments
|
$9.7072 | Yes | Yes | Active | TSSOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 13.5 mA | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Sync Separator IC | Texas Instruments | |||||
|
EL4583CSZ
Renesas Electronics Corporation
|
$9.7912 | Yes | Obsolete | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 4.75 V | INDUSTRIAL | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOICN | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Sync Separator IC | MDP0027 | 2017-10-02 | Renesas Electronics | |||||||||||
|
EL4583CS
Intersil Corporation
|
$14.3048 | No | Obsolete | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 4 mA | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.906 mm | 1.7272 mm | INTERSIL CORP | SOIC | 0.150 INCH, SOP-16 | 16 | not_compliant | 8542.39.00.01 | Sync Separator IC | ||||||||||
|
EL4511CUZ
Renesas Electronics Corporation
|
$15.3200 | Yes | Yes | Obsolete | SOP | SYNC SEPARATOR IC | 1 | COMMERCIAL | R-PDSO-G24 | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | QSOP | QSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Y/C Separator IC | MDP0040 | 2017-10-02 | Renesas Electronics | ||||||||||||||
|
EL4581CN
Intersil Corporation
|
$53.5326 | No | Obsolete | DIP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | 8542.39.00.01 | Sync Separator IC | |||||||||||
|
TA7365F
Toshiba America Electronic Components
|
Check for Price | No | No | Active | SSOP | 5.5 V | Y/C SEPARATOR IC | 1 | 4.5 V | R-PDSO-G10 | Not Qualified | e0 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3.2 mm | 4 mm | TOSHIBA CORP | SSOP | SSOP, | 10 | unknown | 8542.39.00.01 | Sync Separator IC | |||||||||||||||||
|
GS4882-CDA
Gennum Corporation
|
Check for Price | Obsolete | DIP | 13.2 V | SYNC SEPARATOR IC | 1 | 10 mA | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | GENNUM CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | Sync Separator IC | |||||||||||||||||||
|
LM1881M-X/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | SOP | 12 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 5/12 V | 12 mA | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | Sync Separator IC |