Filter Your Search
21 - 30 of 421 results
|
BA7046F-T2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | LSOP | 5 V | SYNC SEPARATOR IC | 1 | 5 V | R-PDSO-G8 | Not Qualified | e2 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.7 mm | ROHM CO LTD | SOIC | LSOP, | 8 | compliant | 8542.39.00.01 | Sync Separator IC | ||||||||||
|
M52354FP
Mitsubishi Electric
|
Check for Price | No | Obsolete | SOP | 5 V | Y/C SEPARATOR IC | BIPOLAR | 1 | 5 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.3 mm | 10.1 mm | 2.1 mm | MITSUBISHI ELECTRIC CORP | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | Sync Separator IC | |||||||
|
TC90A13F
Toshiba America Electronic Components
|
Check for Price | Active | SOP | 5.25 V | Y/C SEPARATOR IC | CMOS | 1 | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e0 | 75 °C | -10 °C | 28 | PLASTIC/EPOXY | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.8 mm | 18.5 mm | 2.7 mm | TOSHIBA CORP | SOIC | SOP, SOP28,.45 | 28 | unknown | 8542.39.00.01 | Y/C Separator IC | ||||||||
|
ISL59885ISZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | SYNC SEPARATOR IC | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | INTERSIL CORP | , | compliant | 8542.39.00.01 | Y/C Separator IC | ||||||||||||||||||||||||||||
|
GS4981-CTA
Semtech Corporation
|
Check for Price | No | Active | LFQFP | 13.2 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 4.5 V | COMMERCIAL | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | YES | SEMTECH CORP | , SOP8,.25 | unknown | 8542.39.00.01 | Sync Separator IC | |||||||||||||||||||||
|
TA7365F
Toshiba America Electronic Components
|
Check for Price | No | No | Active | SSOP | 5.5 V | Y/C SEPARATOR IC | 1 | 4.5 V | R-PDSO-G10 | Not Qualified | e0 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 3.2 mm | 4 mm | TOSHIBA CORP | SSOP | SSOP, | 10 | unknown | 8542.39.00.01 | Sync Separator IC | ||||||||||||
|
EL4583CS-T13
Intersil Corporation
|
Check for Price | No | Obsolete | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 4 mA | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.906 mm | 1.7272 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | Sync Separator IC | |||||
|
EL1883IS-T13
Intersil Corporation
|
Check for Price | No | Obsolete | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | INTERSIL CORP | SOIC | SOP-8 | 8 | not_compliant | 8542.39.00.01 | Sync Separator IC | |||||
|
BA7046F-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | LSOP | 5.5 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 6.2 mA | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e2 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.7 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | Sync Separator IC | |||||
|
EL1881CS
Elantec Semiconductor Inc
|
Check for Price | No | Obsolete | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ELANTEC | SO-8 | unknown |