Filter Your Search
31 - 40 of 421 results
|
EL4581CS-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | 2017-10-02 | Sync Separator IC | |||||||||||
|
GS4982-CKA
Semtech Corporation
|
Check for Price | Obsolete | SOP | 13.2 V | SYNC SEPARATOR IC | 1 | 10 mA | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | SEMTECH CORP | SOP, SOP8,.25 | unknown | 8542.39.00.01 | Sync Separator IC | |||||||||||||||||
|
EL4511CU-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | SOP | SYNC SEPARATOR IC | 1 | COMMERCIAL | R-PDSO-G24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | 2017-10-02 | Sync Separator IC | ||||||||||||||||||||
|
MM1108XF
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | SOP | 5.5 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 7 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.7 mm | MITSUMI ELECTRIC CO LTD | SOP, SOP8,.25 | unknown | 8542.39.00.01 | Sync Separator IC | SOIC | 8 | ||||||||||
|
HCF0261
TDK Corporation
|
Check for Price | Obsolete | 9.5 V | Y/C SEPARATOR IC | 1 | 8.5 V | COMMERCIAL | R-XSMA-T5 | Not Qualified | 60 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | TDK CORP | , | unknown | 8542.39.00.01 | Y/C Separator IC | |||||||||||||||||||||
|
TC90A30AF
Toshiba America Electronic Components
|
Check for Price | Active | QFP | 3.6 V | Y/C SEPARATOR IC | CMOS | 1 | 3 V | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.05 mm | TOSHIBA CORP | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | Sync Separator IC | QFP | 100 | |||||||||
|
ISL59885ISZ-T7R5218
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | Sync Separator IC | SOIC | 8 | ||||||
|
HCF0081
TDK Corporation
|
Check for Price | Obsolete | 9.5 V | Y/C SEPARATOR IC | 1 | 8.5 V | COMMERCIAL | R-XSMA-T5 | Not Qualified | 60 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | TDK CORP | , | unknown | 8542.39.00.01 | Y/C Separator IC | |||||||||||||||||||||
|
MC141624FU
Motorola Semiconductor Products
|
Check for Price | Obsolete | LQFP | 5.25 V | Y/C SEPARATOR IC | CMOS | 1 | 4.75 V | COMMERCIAL EXTENDED | S-PQFP-G32 | Not Qualified | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | MOTOROLA INC | LQFP, | unknown | 8542.39.00.01 | Y/C Separator IC | |||||||||||||
|
GS4982-CDA
Semtech Corporation
|
Check for Price | Obsolete | DIP | 13.2 V | SYNC SEPARATOR IC | 1 | 10 mA | 4.5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | SEMTECH CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 | Sync Separator IC |