Parametric results for: NJM2257M-(TE2) under Signal Separator ICs

Filter Your Search

1 - 10 of 423 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EL1881CSZ
Intersil Corporation
$1.2100 Yes Transferred SOP 5 V SYNC SEPARATOR IC CMOS 1 3 mA 5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm INTERSIL CORP SOIC LEAD FREE, SO-8 8 compliant EAR99 8542.39.00.01 Y/C Separator IC
EL1883ISZ
Intersil Corporation
$1.3800 Yes Transferred SOP 5 V SYNC SEPARATOR IC CMOS 1 3 mA 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm INTERSIL CORP SOIC SOP-8 8 compliant EAR99 8542.39.00.01 Y/C Separator IC
EL1881CSZ
Renesas Electronics Corporation
$1.4453 Yes Yes Obsolete SOP SYNC SEPARATOR IC CMOS 1 INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm RENESAS ELECTRONICS CORP SOICN SOIC-8 8 compliant 8542.39.00.01 Sync Separator IC M8.15E 2017-09-26 Renesas Electronics
LM1881N/NOPB
National Semiconductor Corporation
$1.7868 Yes Transferred DIP 12 V SYNC SEPARATOR IC BIPOLAR 1 12 mA 5 V COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-8 compliant EAR99 8542.39.00.01 Sync Separator IC
LM1881MX/NOPB
National Semiconductor Corporation
$1.7868 Yes Transferred SOP 12 V SYNC SEPARATOR IC BIPOLAR 1 12 mA 5 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOP-8 compliant EAR99 8542.39.00.01 Sync Separator IC
ISL59885ISZ
Intersil Corporation
$1.8888 Transferred SOP 5 V SYNC SEPARATOR IC CMOS 1 4 mA 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01 Y/C Separator IC
EL1881CSZ-T7
Renesas Electronics Corporation
$1.8943 Yes Obsolete SOP SYNC SEPARATOR IC CMOS 1 INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm RENESAS ELECTRONICS CORP SOICN SOP, 8 compliant EAR99 8542.39.00.01 Sync Separator IC M8.15E 2017-09-26 Renesas Electronics
BA7046F-E2
ROHM Semiconductor
$1.9385 Yes Yes Active LSOP 5.5 V SYNC SEPARATOR IC BIPOLAR BUILT-IN AFC CIRCUIT 1 6.2 mA 4.5 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e2 75 °C -20 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN COPPER GULL WING 1.27 mm DUAL 4.4 mm 5 mm 1.6 mm ROHM CO LTD SOIC LSOP, SOP8,.25 8 compliant 8542.39.00.01 Sync Separator IC ROHM Semiconductor
EL1883ISZ
Renesas Electronics Corporation
$2.0617 Yes Yes Obsolete SOP 5 V SYNC SEPARATOR IC CMOS 1 3 V INDUSTRIAL R-PDSO-G8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL RENESAS ELECTRONICS CORP SOICN SOP-8 8 compliant EAR99 8542.39.00.01 Y/C Separator IC M8.15E 2017-09-26 Renesas Electronics
LM1881M/NOPB
National Semiconductor Corporation
$2.1496 Yes Transferred SOP 12 V SYNC SEPARATOR IC BIPOLAR 1 12 mA 5 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOP-8 compliant EAR99 8542.39.00.01 Sync Separator IC