Filter Your Search
1 - 10 of 478 results
|
SDA5273-2CP
Siemens
|
Check for Price | Transferred | 5.3 V | TELETEXT DECODER | CMOS | 1 | 4.7 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
STV5348/T
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 13.875 MHz | 5.25 V | TELETEXT AND VPS/PDC DECODER | CMOS | NO | 1 | 8 | 6 | 625 | 4.75 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.445 mm | STMICROELECTRONICS | PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | |||||
|
SAA5291PS/NNN
Philips Semiconductors
|
Check for Price | No | Transferred | SDIP | CMOS | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -20 °C | 52 | PLASTIC/EPOXY | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP52,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
KA6102
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | TELETEXT DECODER | BIPOLAR | 1 | 68 mA | COMMERCIAL | NO | R-PDIP-T18 | Not Qualified | e0 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP18,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
SAA5254P
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 27 MHz | 5.5 V | TELETEXT DECODER | NO | 1 | 1 | 625 | 120 mA | 4.5 V | COMMERCIAL | YES | R-PDIP-T40 | Not Qualified | 70 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52 mm | 4.7 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | |||||||||||
|
VCT3831AQH
TDK Corporation
|
Check for Price | Yes | Active | QFP | 20.25 MHz | 5.25 V | TELETEXT DECODER | CMOS | IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY | YES | 1 | 10 | 24 | 525/625 | 4.75 V | COMMERCIAL | YES | S-PQFP-G128 | Not Qualified | e3 | 65 °C | 128 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 28 mm | 28 mm | 4.1 mm | TDK CORP | PLASTIC, MQFP-128 | compliant | 8542.39.00.01 | |||||||
|
SAA5246AGP
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 27 MHz | 5.5 V | TELETEXT DECODER | YES | 1 | 7 | 525/625 | 128 mA | 4.5 V | COMMERCIAL | YES | R-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | QFP | 64 | |||||||||
|
TPU3050PK
TDK Micronas GmbH
|
Check for Price | Obsolete | TELETEXT DECODER | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ITT SEMICONDUCTOR | , | unknown | 8542.39.00.01 | DIP | 40 | ||||||||||||||||||||||||||
|
SAA5232T
Philips Semiconductors
|
Check for Price | No | Transferred | SOP | 72 mA | R-PDSO-G24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SAA5249GP
NXP Semiconductors
|
Check for Price | Obsolete | QFP | 27 MHz | 5.5 V | TELETEXT DECODER | YES | 1 | 1 | 10 | 625 | 120 mA | 4.5 V | COMMERCIAL | YES | R-PQFP-G64 | Not Qualified | e3 | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | TIN | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.39.00.01 | QFP | 64 |