Filter Your Search
21 - 30 of 1,007 results
|
LV24250LS
SANYO Electric Co Ltd
|
Check for Price | Transferred | VQCCN | 3.6 V | AUDIO TUNER | BICMOS | IT ALSO REQUIRES 2.5V TO 3.6V SUPPLY | NO | 1 | 2.6 V | OTHER | S-XQCC-N24 | Not Qualified | 70 °C | -20 °C | 24 | UNSPECIFIED | LCC24,.13SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 3.5 mm | 3.5 mm | 850 µm | SANYO ELECTRIC CO LTD | QFN | VQCCN, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
NJM2236AM
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | SOP | 1 | 6 V | AUDIO TUNER | BIPOLAR | NO | 108 MHz | 76 MHz | 1 | 8 mA | 1.6 V | COMMERCIAL EXTENDED | S-PDSO-G8 | Not Qualified | e6 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 5 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX2160ETL-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | HVQCCN | 3.3 V | VIDEO TUNER | BICMOS | YES | 770 MHz | 470 MHz | 3.8 dB | 1 | 2.7 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 6 X 6 MM, PLASTIC, TQFN-40 | 40 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
NJM2236L
New Japan Radio Co Ltd
|
Check for Price | No | No | Obsolete | SIP | AUDIO TUNER | R-PSIP-T8 | Not Qualified | e0 | 2 | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 19 mm | 8.3 mm | NEW JAPAN RADIO CO LTD | SIP | SIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
BA4412
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | SIP | 1 | 8 V | AUDIO TUNER | NO | 1 | 10.5 mA | 2 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 2.8 mm | 21.8 mm | 7.2 mm | ROHM CO LTD | SIP | SIP, | 9 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
TDA5732MDK
NXP Semiconductors
|
Check for Price | Obsolete | LSSOP | 2 | 5.5 V | VIDEO TUNER | YES | 801.25 MHz | 55.25 MHz | 10 dB | 64 mA | 4.5 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TDA5636M
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 3 | 9.9 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ | YES | 860 MHz | 430 MHz | 8 dB | 1 | 51 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 80 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LV25700PM
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | QFP | 5.5 V | AUDIO TUNER | BICMOS | YES | 1 | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3 mm | SANYO SEMICONDUCTOR CO LTD | QFP | QFP, | 80 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ENA490TSP2
Panasonic Electronic Components
|
Check for Price | Active | 1 | 9 V | VIDEO TUNER | NO | 806 MHz | 54 MHz | 7 dB | 1 | 9 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PANASONIC CORP | MODULE | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
ENV56ERG1
Panasonic Electronic Components
|
Check for Price | Active | 1 | 5 V | VIDEO TUNER | EUROPE CHANNEL IS ALSO AVAILABLE | YES | 860 MHz | 88 MHz | 10 dB | 1 | 5 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 |