Filter Your Search
1 - 10 of 1,007 results
|
LA1837M-TLM-E
onsemi
|
$1.5834 | Yes | Obsolete | SSOP | AM/FM | AUDIO TUNER | BIPOLAR | 44 mA | COMMERCIAL | R-PDSO-G30 | Not Qualified | e6 | 3 | 70 °C | -20 °C | 260 | 30 | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 1 mm | DUAL | ONSEMI | MFP30SDJ (375 mil) | 30 | 751CP | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||
|
SI4702-C19-GM
Silicon Laboratories Inc
|
$1.9054 | Yes | Transferred | HVQCCN | 2 | 5.5 V | AUDIO TUNER | CMOS | YES | 108 MHz | 76 MHz | 58 dB | 1 | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SILICON LABORATORIES INC | QFN | 20 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | 3 X 3 MM, ROHS COMPLIANT, QFN-20 | ||||||||||
|
SI2141-A10-GM
Skyworks Solutions Inc
|
$2.0247 | Yes | Active | HVQCCN | 4 | VIDEO TUNER | CMOS | OPERATES AT 1.8V AND 3.3V SUPPLY | YES | 1.002 GHz | 42 MHz | 3.6 dB | 1 | S-XQCC-N24 | 24 | UNSPECIFIED | LCC24,.12SQ(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 900 µm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | QFN-24 | |||||||||||||||||||||||
|
SI4703-C19-GM
Skyworks Solutions Inc
|
$2.8146 | Yes | Active | HVQCCN | 2 | 5.5 V | AUDIO TUNER | CMOS | YES | 108 MHz | 76 MHz | 58 dB | 1 | 2.7 V | OTHER | S-XQCC-N20 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 600 µm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | ||||||||||||||||||
|
MAX2120CTI+
Maxim Integrated Products
|
$3.3101 | Yes | Yes | Transferred | HVQCCN | 3.47 V | VIDEO TUNER | BICMOS | YES | 2.175 GHz | 925 MHz | 9 dB | 1 | 160 mA | 3.13 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 28 | compliant | EAR99 | 8542.39.00.01 | HVQCCN, LCC28,.2SQ,20 | ||||||||||
|
TEF6606T/V5,512
NXP Semiconductors
|
$4.6950 | Yes | Obsolete | SOP | AUDIO TUNER | OPERATES WITH SINGLE 8.5V SUPPLY | NO | 1 | R-PDSO-G32 | 3 | 250 | AEC-Q100 | 32 | PLASTIC/EPOXY | TSOP32(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NXP SEMICONDUCTORS | SOP | 32 | SOT287-1 | unknown | EAR99 | 8542.39.00.01 | SOP, | |||||||||||||||||||||||||
|
TEF6686HN/V102K
NXP Semiconductors
|
$6.0150 | Yes | Active | AUDIO TUNER | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | QFN | 32 | SOT617-3 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||
|
TEF6616T/V1,518
NXP Semiconductors
|
$6.2500 | Yes | Obsolete | 3 | 250 | NXP SEMICONDUCTORS | SOP | 32 | SOT287-1 | unknown | EAR99 | 8542.39.00.01 | 2020-05-15 | ||||||||||||||||||||||||||||||||||||||||
|
TEF6688HN/V102K
NXP Semiconductors
|
$6.3850 | Yes | Active | AUDIO TUNER | e4 | 3 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | QFN | 32 | SOT617-3 | compliant | EAR99 | 8542.31.00.01 | NXP | , | |||||||||||||||||||||||||||||||||||
|
MAX2112ETI+
Maxim Integrated Products
|
$7.4177 | Yes | Yes | Transferred | HVQCCN | 3.47 V | VIDEO TUNER | BICMOS | YES | 2.175 GHz | 925 MHz | 9 dB | 1 | 160 mA | 3.13 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 28 | compliant | EAR99 | 8542.39.00.01 | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 |