If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Converters » Analog Special Function Converters

Filter Your Search
|
Linearity Error-Max (EL) (20)
-
Manufacturer (39)
Number of Bits (1)
Supply Voltage-Nom (9)
-
Surface Mount (2)
Total Error-Max (8)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 1,286 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Supply Voltage-Nom Linearity Error-Max (EL) Total Error-Max Surface Mount Converter Type Additional Feature Negative Input Voltage-Max Negative Supply Voltage-Max Negative Supply Voltage-Min Negative Supply Voltage-Nom Number of Functions Operating Frequency-Max Positive Input Voltage-Max Power Supplies Supply Current-Max Supply Voltage-Max Supply Voltage-Min Technology Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish Terminal Form Terminal Pitch Terminal Position Width Seated Height-Max Length Ihs Manufacturer
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Part Package Code
ECCN Code
HTS Code
Samacsys Description
Factory Lead Time
LTC1966CMS8#PBF
Analog Devices Inc
$3.5158
No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 5.5 V 5.5 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant
LTC1966CMS8#TRPBF
Analog Devices Inc
Check for Price
No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 5.5 V 5.5 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant
LTC1968CMS8#PBF
Analog Devices Inc
$4.9449
No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER 1 5.5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 250 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant
AD7740KRMZ
Analog Devices Inc
$2.0905
No Yes Active 3.3 V 0.018 % YES VOLTAGE TO FREQUENCY CONVERTER CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY 1 1 MHz 3.1 V 3.3/5 V 1.5 mA 3.6 V 3 V CMOS OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC-8 8 RM-8 compliant SOIC EAR99 8542.39.00.01 AD7740KRMZ, Voltage to Frequency Convert... more
AD7740YRMZ-REEL7
Analog Devices Inc
$2.0891
No Yes Active 3.3 V 0.018 % YES VOLTAGE TO FREQUENCY CONVERTER CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY 1 1 MHz 3.1 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC-8 8 RM-8 compliant SOIC EAR99 8542.39.00.01
LTC1967CMS8#PBF
Analog Devices Inc
Check for Price
No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER 1 5.5 V 5.5 V 4.5 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant
AD7740YRMZ
Analog Devices Inc
$2.0295
No Yes Active 3.3 V 0.018 % YES VOLTAGE TO FREQUENCY CONVERTER CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY 1 1 MHz 3.1 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC-8 8 RM-8 compliant SOIC EAR99 8542.39.00.01 V-F converter,AD7740Y 1MHz sync HT uSOIC
AD7740YRMZ-REEL
Analog Devices Inc
$2.1087
No Yes Active 3.3 V 0.018 % YES VOLTAGE TO FREQUENCY CONVERTER CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY 1 1 MHz 3.1 V 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC-8 8 RM-8 compliant SOIC EAR99 8542.39.00.01
LTC1968CMS8#TRPBF
Analog Devices Inc
Check for Price
No Yes Active 5 V 0.15 % YES RMS TO DC CONVERTER 1 5.5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 250 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1660 compliant
AD7740KRMZ-REEL7
Analog Devices Inc
$1.8164
No Yes Active 3.3 V 0.018 % YES VOLTAGE TO FREQUENCY CONVERTER CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY 1 1 MHz 3.1 V 3.6 V 3 V CMOS OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC SOIC-8 8 RM-8 compliant SOIC EAR99 8542.39.00.01
AD637JRZ
Analog Devices Inc
$21.7156
No Yes Active 15 V 0.05 % 0.6 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V +-15 V 3 mA 18 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC SOP, SOP16,.4 16 RW-16 compliant SOIC EAR99 8542.39.00.01 Analog Devices AD637JRZ, True RMS-DC Converter, 16-Pin, SOIC W
AD637JRZ-RL
Analog Devices Inc
$17.3400
No Yes Active 15 V 0.05 % 0.6 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V +-15 V 3 mA 18 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC SOP, SOP16,.4 16 RW-16 compliant SOIC EAR99 8542.39.00.01
AD637ARZ
Analog Devices Inc
$30.7914
No Yes Active 15 V 0.05 % 0.6 % YES RMS TO DC CONVERTER -18 V -3 V -15 V 1 150 kHz 7 V +-15 V 3 mA 18 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 10.3 mm ANALOG DEVICES INC SOP, SOP16,.4 16 RW-16 compliant SOIC EAR99 8542.39.00.01 AD637ARZ, True RMS-DC Converter, 16-Pin, SOIC W
LM2907M-8/NOPB
Texas Instruments
$1.7342
Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER 28 V 1 10.5 V 12 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SO8(UNSPEC) RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC-8 8 compliant SOIC EAR99 8542.39.00.01 Frequency - Voltage Converter LM2907M-8 6 Weeks
LM2907MX-8/NOPB
Texas Instruments
$1.1722
Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER 28 V 1 10.5 V 12 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SO8(UNSPEC) RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC-8 8 compliant SOIC EAR99 8542.39.00.01 Frequency to Voltage Converter 6 Weeks
LM2907MX/NOPB
Texas Instruments
$1.1722
Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER 1 10.5 V 12 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm TEXAS INSTRUMENTS INC 14 compliant SOIC EAR99 8542.39.00.01 Frequency to Voltage Converter 1 Week
LM2907M/NOPB
Texas Instruments
$1.5734
Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER 1 10.5 V 12 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC-14 14 compliant SOIC EAR99 8542.39.00.01 Frequency to Voltage Converter 1 Week
LM2917M/NOPB
Texas Instruments
$1.4459
Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 12 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC-14 14 compliant SOIC EAR99 8542.39.00.01 6 Weeks
TC9400COD
Microchip Technology Inc
$4.7784
Yes Yes Active 5 V 0.25 % YES VOLTAGE TO FREQUENCY CONVERTER -2 V -7.5 V -4 V -5 V 1 100 kHz 5 V +-5 V 7.5 V 4 V CMOS COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 14 compliant SOIC EAR99 8542.39.00.01 TC9400COD, Voltage-to-Frequency Converte... more 17 Weeks
LM2917MX/NOPB
Texas Instruments
$1.0731
Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 12 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC-14 14 compliant SOIC EAR99 8542.39.00.01 Voltage to Frequency & Frequency to Voltage Freq-Vtg Cnvtr 1 Week

Add to list:
Create New List