Filter Your Search
41 - 50 of 1,265 results
|
LM2907MX/NOPB
Texas Instruments
|
$1.0944 | Yes | Yes | Active | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
LM2917N/NOPB
Texas Instruments
|
$1.4552 | Yes | Yes | Active | 12 V | 1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -28 V | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | PLASTIC, DIP-14 | |||||||||
|
LM231N/NOPB
Texas Instruments
|
$4.3416 | Yes | Yes | Active | 5 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | -200 mV | 1 | 100 kHz | 3 V | 6 mA | 20 V | 4.5 V | BIPOLAR | OTHER | R-PDIP-T8 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MDIP-8 | ||||||||
|
VFC32KU
Texas Instruments
|
$9.2871 | Yes | Yes | Active | 15 V | 0.05 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -20 V | -11 V | -15 V | 1 | 500 kHz | 15 V | 12 mA | 20 V | 11 V | BIPOLAR | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOP, SOP14,.25 | 1985-06-01 | ||||
|
LTC1968CMS8#PBF
Analog Devices Inc
|
$9.4951 | No | Yes | Active | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5 V | 1 | 15 MHz | 5.5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8 | compliant | Analog Devices | LEAD FREE, PLASTIC, MSOP-8 | 05-08-1660 | ||||||||||||
|
LTC1967IMS8#PBF
Analog Devices Inc
|
$12.7525 | No | Yes | Active | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5 V | 1 | 4 MHz | 5.5 V | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8 | compliant | Analog Devices | PLASTIC, MSOP-8 | 05-08-1660 | ||||||||||||
|
LTC1968IMS8#PBF
Analog Devices Inc
|
$14.7650 | No | Yes | Active | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5 V | 1 | 15 MHz | 5.5 V | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8 | compliant | Analog Devices | PLASTIC, MSOP-8 | 05-08-1660 | ||||||||||||
|
LTC1967CMS8#PBF
Analog Devices Inc
|
$8.2826 | No | Yes | Active | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5 V | 1 | 4 MHz | 5.5 V | 5.5 V | 4.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8 | compliant | Analog Devices | PLASTIC, MSOP-8 | 05-08-1660 | |||||||||||||
|
LTC1967CMS8#TRPBF
Analog Devices Inc
|
$8.1730 | No | Yes | Active | 5 V | 0.15 % | YES | RMS TO DC CONVERTER | -5 V | 1 | 4 MHz | 5.5 V | 5.5 V | 4.5 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8 | compliant | Analog Devices | PLASTIC, MSOP-8 | 05-08-1660 | |||||||||||||
|
VFC32KU/2K5
Texas Instruments
|
$6.9748 | Yes | Yes | Active | 15 V | 0.05 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -10 V | -20 V | -11 V | -15 V | 1 | 500 kHz | 15 V | 6 mA | 20 V | 11 V | BIPOLAR | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC-14 | 1998-10-01 |