If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Converters » Analog to Digital Converters

Filter Your Search
|
Analog Input Voltage-Max (50)
-
Conversion Time-Max (50)
-
Linearity Error-Max (EL) (50)
-
Manufacturer (50)
Number of Analog In Channels (23)
-
Number of Bits (27)
-
Sample Rate (50)
-
Supply Voltage-Nom (44)
-
Surface Mount (2)
-
-
-
-
-
-
-
-
-
-
-

21 - 40 of 51,642 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Supply Voltage-Nom Analog Input Voltage-Max Number of Analog In Channels Linearity Error-Max (EL) Number of Bits Sample Rate Conversion Time-Max Surface Mount Converter Type Analog Input Voltage-Min Number of Functions Output Bit Code Power Supplies Sample and Hold / Track and Hold Supply Current-Max Supply Voltage-Min Technology Temperature Grade Output Format JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish Terminal Form Terminal Pitch Terminal Position Width Seated Height-Max Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Manufacturer Package Code
TLC2543CDW
Texas Instruments
$9.6007
Yes Yes Active 5 V 5.5 V 11 0.0244 % 12 66 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY, 2'S COMPLEMENT BINARY 5 V SAMPLE 2.5 mA 4.5 V CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01 1 Week 12-Bit 66 kSPS ADC Ser. Out, Pgrmable MS... more
TLC0838CDWR
Texas Instruments
$2.5841
Yes Yes Active TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01 12 Weeks
TLC0838CDW
Texas Instruments
$3.0789
Yes Yes Active TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01 6 Weeks
TLC2543CDWR
Texas Instruments
$7.3825
Yes Yes Active 5 V 5.5 V 11 0.0244 % 12 66 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY, 2'S COMPLEMENT BINARY 5 V SAMPLE 2.5 mA 4.5 V CMOS INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01 1 Week 12-Bit Analog-to-Digital Converter (ADC)... more
TLC2543IDWR
Texas Instruments
$7.7183
Yes Yes Active TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01 1 Week
TLC0820AIN
Texas Instruments
$3.4220
Yes Yes Active 5 V 8.1 V 1 0.3906 % 8 400 kHz 2.5 µs NO ADC, FLASH METHOD -100 mV 1 BINARY 5 V TRACK 15 mA 4.5 V CMOS COMMERCIAL PARALLEL, 8 BITS R-PDIP-T20 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 25.4 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 compliant EAR99 8542.39.00.01 1 Week 8-Bit, 392 kSPS ADC Parallel Out, Microp... more
TLC0820ACDWR
Texas Instruments
$2.5545
Yes Yes Active 5 V 8.1 V 1 0.3906 % 8 400 kHz 2.5 µs YES ADC, FLASH METHOD -100 mV 1 BINARY 5 V TRACK 15 mA 4.5 V CMOS COMMERCIAL PARALLEL, 8 BITS R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01 6 Weeks
LTC2480IDD#TRPBF
Analog Devices Inc
Check for Price
No Yes Active 5 V 5.5 V 1 0.001 % 16 163.5 ms YES ADC, DELTA-SIGMA 1 BINARY CMOS INDUSTRIAL SERIAL S-PDSO-N10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm ANALOG DEVICES INC HVSON, 10 compliant 05-08-1699
TLC2543IFN
Texas Instruments
$8.8908
Yes Yes Active TEXAS INSTRUMENTS INC QLCC QCCJ, LDCC20,.4SQ 20 compliant EAR99 8542.39.00.01 1 Week
TLC0820ACN
Texas Instruments
$3.6499
Yes Yes Active 5 V 8.1 V 1 0.3906 % 8 400 kHz 2.5 µs NO ADC, FLASH METHOD -100 mV 1 BINARY 5 V TRACK 15 mA 4.5 V CMOS COMMERCIAL PARALLEL, 8 BITS R-PDIP-T20 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 25.4 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 compliant EAR99 8542.39.00.01 1 Week 8-Bit, 392 kSPS ADC Parallel Out, Microp... more
TLC0820AIDWR
Texas Instruments
$2.5545
Yes Yes Active TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01 6 Weeks
TLC2543CFN
Texas Instruments
$7.2982
Yes Yes Active 5 V 5.5 V 11 0.0244 % 12 66 kHz 10 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY, 2'S COMPLEMENT BINARY 5 V SAMPLE 2.5 mA 4.5 V CMOS INDUSTRIAL SERIAL S-PQCC-J20 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 8.965 mm 4.57 mm 8.965 mm TEXAS INSTRUMENTS INC QLCC QCCJ, LDCC20,.4SQ 20 compliant EAR99 8542.39.00.01 1 Week 12-Bit 66 kSPS ADC Ser. Out, Pgrmable MS... more
ADS7805UB
Texas Instruments
$51.2194
Yes Yes Active 5 V 10 V 1 0.0046 % 16 100 kHz 8 µs YES ADC, SUCCESSIVE APPROXIMATION -10 V 1 2'S COMPLEMENT BINARY 5 V SAMPLE 4.75 V CMOS OTHER PARALLEL, WORD R-PDSO-G28 Not Qualified e4 3 85 °C -25 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP28,.4 28 compliant EAR99 8542.39.00.01 1 Week ADS7805UB, 16-Bit Analogue to Digital Converter, Parallel, 28-Pin SOIC
TLC0838IN
Texas Instruments
$3.1326
Yes Yes Active 5 V 5 V 8 0.3906 % 8 31 kHz 32 µs NO ADC, SUCCESSIVE APPROXIMATION 1 BINARY 5 V SAMPLE 1.25 mA 4.5 V CMOS INDUSTRIAL SERIAL R-PDIP-T20 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 25.4 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 compliant EAR99 8542.39.00.01 1 Week
TLC2543CDBR
Texas Instruments
$7.1283
Yes Yes Active TEXAS INSTRUMENTS INC SSOP SSOP, SSOP20,.3 20 compliant EAR99 8542.39.00.01 6 Weeks
TLC2543CDB
Texas Instruments
$8.6604
Yes Yes Active TEXAS INSTRUMENTS INC SSOP SSOP, SSOP20,.3 20 compliant EAR99 8542.39.00.01 1 Week
TLC2543IDB
Texas Instruments
$8.9763
Yes Yes Active TEXAS INSTRUMENTS INC SSOP SSOP, SSOP20,.3 20 compliant EAR99 8542.39.00.01 6 Weeks
LTC1864CS8#PBF
Analog Devices Inc
$6.8717
No Yes Active 5 V 5.25 V 1 0.0122 % 16 250 kHz 3.2 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY SAMPLE COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 1.752 mm 4.903 mm ANALOG DEVICES INC SOP, 8 compliant Analog to Digital Converters - ADC 16-bit, 250ksps ADC in SOIC 05-08-1610 (S8)
LTC1867CGN#PBF
Analog Devices Inc
Check for Price
No Yes Active 5 V 2.048 V 8 0.0061 % 16 200 kHz 3.5 µs YES ADC, SUCCESSIVE APPROXIMATION -2.048 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE 1.8 mA COMMERCIAL SERIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 3.899 mm 1.75 mm 4.89 mm ANALOG DEVICES INC SSOP, SSOP16,.25 16 compliant 05-08-1641 (GN16)
MAX1241BCSA+
Maxim Integrated Products
$7.5810
Yes Yes Active 3 V 5.3 V 1 0.0244 % 12 73 kHz 7.5 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY 3/5 V TRACK BICMOS COMMERCIAL SERIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 6 Weeks ADC,12 bit,Serial,SPI/QSPI,MAX1241BCSA+ ... more

Add to list:
Create New List