Parametric » Converters » Analog to Digital Converters

Filter Your Search
|
Manufacturer Part Number: ads8380irhpt

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Input Voltage-Max
Number of Analog In Channels
Linearity Error-Max (EL)
Number of Bits Sample Rate Conversion Time-Max
Surface Mount
Converter Type
Number of Functions Output Bit Code
Power Supplies
Sample and Hold / Track and Hold
Supply Current-Max
Supply Voltage-Min
Temperature Grade
Output Format
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
ADS8380IRHPT
Texas Instruments
$31.3388 Yes Obsolete 3.3 V 4.2 V 1 0.0023 % 18 600 kHz 1.16 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY, 2'S COMPLEMENT BINARY 3/5,5 V SAMPLE 25 mA 2.7 V INDUSTRIAL SERIAL S-PQCC-N28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 6 mm 1 mm 6 mm ADS8380IRHPT QFN HVQCCN, LCC28,.24SQ,25 28 compliant 8542.39.00.01
ADS8380IRHPTG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 4.2 V 1 0.0023 % 18 600 kHz 1.16 µs YES ADC, SUCCESSIVE APPROXIMATION 1 BINARY, 2'S COMPLEMENT BINARY 3/5,5 V SAMPLE INDUSTRIAL SERIAL S-PQCC-N28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 6 mm 1 mm 6 mm ADS8380IRHPTG4 QFN HVQCCN, LCC28,.24SQ,25 28 unknown 8542.39.00.01

Add to list: