Parametric » Converters » Analog to Digital Converters

Filter Your Search
|
-
-
Manufacturer Part Number: ca3306m96

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Input Voltage-Max
Number of Analog In Channels
Linearity Error-Max (EL)
Number of Bits Sample Rate Conversion Time-Max
Surface Mount
Converter Type
Analog Input Voltage-Min
Number of Functions Output Bit Code
Power Supplies
Supply Current-Max
Technology Temperature Grade
Output Format
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
Source Content uid
CA3306M96
Harris Semiconductor
Check for Price No Transferred 5 V 5.5 V 1 0.7812 % 6 15 MHz 67 ns YES ADC, FLASH METHOD -500 mV 1 BINARY 5 V 25 mA CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SOP, SOP20,.4 unknown 8542.39.00.01
CA3306M96
Rochester Electronics LLC
Check for Price Obsolete 5 V 5.5 V 1 0.7812 % 6 15 MHz 67 ns YES ADC, FLASH METHOD -500 mV 1 BINARY 5 V CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL SOP, SOP20,.4 unknown 8542.39.00.01 SOIC 20
CA3306M96
Intersil Corporation
Check for Price No Obsolete 5 V 4.8 V 1 0.7812 % 6 15 MHz 67 ns YES ADC, FLASH METHOD 1 BINARY 5 V CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 12.8 mm SOIC-20 not_compliant 8542.39.00.01 SOIC 20 CA3306M96

Add to list: