Parametric » Converters » Analog to Digital Converters

Filter Your Search
|
-
-
Manufacturer Part Number: cs5101abl8

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Input Voltage-Max
Number of Analog In Channels
Linearity Error-Max (EL)
Number of Bits Sample Rate Conversion Time-Max
Surface Mount
Converter Type
Analog Input Voltage-Min
Negative Supply Voltage-Nom Number of Functions Output Bit Code
Power Supplies
Sample and Hold / Track and Hold
Technology Temperature Grade
Output Format
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
CS5101A-BL8Z
Cirrus Logic
Check for Price Yes Obsolete 5 V 4.5 V 2 0.002 % 16 100 kHz 8.12 µs YES ADC, SUCCESSIVE APPROXIMATION -4.5 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY +-5 V SAMPLE CMOS INDUSTRIAL SERIAL S-PQCC-J28 Not Qualified e3 2 85 °C -40 °C 260 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 11.5062 mm 4.572 mm 11.5062 mm LCC QCCJ, LDCC28,.5SQ 28 unknown 8542.39.00.01
CS5101A-BL8
Crystal Semiconductor Corp
Check for Price No Obsolete 5 V 5 V 2 0.002 % 16 100 kHz 8.12 µs YES ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY +-5 V SAMPLE CMOS INDUSTRIAL SERIAL S-PQCC-J28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD PLASTIC, LCC-28 unknown 8542.39.00.01

Add to list: