Filter Your Search
1 - 10 of 52,163 results
|
AD4111BCPZ
Analog Devices Inc
|
$17.1174 | No | Yes | Active | 3.3 V | 10 V | 16 | 24 | YES | ADC, DELTA-SIGMA | -10 V | 1 | BINARY, OFFSET BINARY | 3.7 mA | INDUSTRIAL | SERIAL | S-XQCC-N40 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 6 mm | ANALOG DEVICES INC | 40 | CP-40-15 | compliant | 2018-08-30 | Analog Devices | ||||||||||||||||||
|
AD7266BCPZ
Analog Devices Inc
|
$9.6346 | No | Yes | Active | 3 V | 5.25 V | 3 | 0.0366 % | 12 | 2 MHz | 437.5 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 2 | BINARY, 2'S COMPLEMENT BINARY | TRACK | AUTOMOTIVE | SERIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | 32 | CP-32-7 | compliant | Analog Devices | QFN | EAR99 | 8542.39.00.01 | ||||||||||
|
AD7367BRUZ
Analog Devices Inc
|
$11.7090 | No | Yes | Active | 16.5 V | 10 V | 2 | 0.0214 % | 14 | 1 MHz | 680 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -16.5 V | 2 | 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | ANALOG DEVICES INC | 24 | RU-24 | compliant | Analog Devices | TSSOP | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, MO-153AD, TSSOP-24 | ||||||
|
AD7949BCPZ
Analog Devices Inc
|
$8.1211 | No | Yes | Active | 5 V | 2.9 V | 8 | 0.0061 % | 14 | 250 kHz | 3.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -250 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | 20 | CP-20-10 | compliant | Analog Devices | QFN | EAR99 | 8542.39.00.01 | LFCSP-20 | |||||||
|
ADS1248IPW
Texas Instruments
|
$7.8921 | Yes | Yes | Active | 5 V | 2.048 V | 8 | 0.0015 % | 24 | 2 kHz | YES | ADC, DELTA-SIGMA | -2.048 V | 1 | 2'S COMPLEMENT BINARY | 2.7 V | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | 28 | compliant | Texas Instruments | SSOP | EAR99 | 8542.39.00.01 | TSSOP-28 | ||||||||||
|
AD7734BRUZ
Analog Devices Inc
|
$18.5411 | No | Yes | Active | 5 V | 10 V | 4 | 0.0045 % | 24 | 15.4 kHz | YES | ADC, DELTA-SIGMA | -10 V | 1 | BINARY | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.1 mm | 9.7 mm | ANALOG DEVICES INC | 28 | RU-28 | compliant | Analog Devices | TSSOP | EAR99 | 8542.39.00.01 | MO-153AE, TSSOP-28 | ||||||||||
|
AD7689ACPZ
Analog Devices Inc
|
$12.5280 | No | Yes | Active | 5 V | 2.9 V | 8 | 0.0061 % | 16 | 250 kHz | 2.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 250 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | 20 | CP-20-10 | compliant | Analog Devices | QFN | EAR99 | 8542.39.00.01 | LFCSP-20 | |||||||
|
AD7793BRUZ
Analog Devices Inc
|
$10.8877 | No | Yes | Active | 3 V | 5 V | 3 | 0.0015 % | 24 | YES | ADC, DELTA-SIGMA | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | ANALOG DEVICES INC | 16 | RU-16 | compliant | Analog Devices | TSSOP | EAR99 | 8542.39.00.01 | LEAD FREE, MO-153-AB, TSSOP-16 | ||||||||||||
|
AD7266BCPZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 5.25 V | 3 | 0.0366 % | 12 | 2 MHz | 437.5 ns | YES | ADC, SUCCESSIVE APPROXIMATION | 2 | BINARY, 2'S COMPLEMENT BINARY | TRACK | AUTOMOTIVE | SERIAL | S-XQCC-N32 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ROCHESTER ELECTRONICS INC | 32 | unknown | QFN | HVQCCN, | |||||||||||||||
|
AD7682BCPZ
Analog Devices Inc
|
$12.3894 | No | Yes | Active | 5 V | 2.9 V | 4 | 0.0023 % | 16 | 250 kHz | 2.2 µs | YES | ADC, SUCCESSIVE APPROXIMATION | 250 mV | 1 | BINARY, 2'S COMPLEMENT BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | S-XQCC-N20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | ANALOG DEVICES INC | 20 | CP-20-10 | compliant | Analog Devices | QFN | EAR99 | 8542.39.00.01 | LFCSP-20 |