Parametric » Converters » Analog to Digital Converters

Filter Your Search
|
Manufacturer Part Number: ltc2143iup14pbf

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Input Voltage-Max
Number of Analog In Channels
Linearity Error-Max (EL)
Number of Bits Sample Rate Surface Mount
Converter Type
Analog Input Voltage-Min
Number of Functions Output Bit Code
Power Supplies
Sample and Hold / Track and Hold
Technology Temperature Grade
Output Format
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
LTC2143IUP-14#PBF
Linear Technology
$46.3121 Yes Transferred 1.8 V 2 V 2 0.0159 % 14 80 MHz YES ADC, PROPRIETARY METHOD -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY 1.8 V SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LTC2143IUP-14#PBF QFN HVQCCN, LCC64,.35SQ,20 64 UP compliant 3A991.C.3 8542.39.00.01
LTC2143IUP-14#PBF
Analog Devices Inc
Check for Price No Yes Active 1.8 V 2 V 2 0.0159 % 14 80 MHz YES ADC, PROPRIETARY METHOD -2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 9 mm 800 µm 9 mm LTC2143IUP-14#PBF HVQCCN, 64 05-08-1705 compliant

Add to list: