Parametric results for: Analog Special Function Converters

Filter Your Search

1 - 10 of 1,285 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VFC32SL-BSS2
Burr-Brown Corp
Check for Price No Obsolete 15 V YES VOLTAGE TO FREQUENCY CONVERTER -15 V +-15 V 12 mA BIPOLAR MILITARY S-MQCC-N20 Not Qualified e0 125 °C -55 °C BS9000 Level S2 20 METAL QCCN LCC20,.35SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD BURR-BROWN CORP unknown 8542.39.00.01
LM2917N-8/B+
Texas Instruments
Check for Price No Obsolete 12 V NO D/A CONVERTER 12 V BIPOLAR INDUSTRIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP unknown 8542.39.00.01 LM2917N-8/B+ DIP, DIP8,.3
VFC32VM
Burr-Brown Corp
Check for Price No Obsolete 15 V VOLTAGE TO FREQUENCY CONVERTER -15 V +-15 V 12 mA BIPOLAR MILITARY O-MBCY-W10 Not Qualified e0 125 °C -55 °C 10 METAL CAN10,.23 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP unknown 8542.39.00.01
9110
GarrettCom
Check for Price Obsolete 15 V 0.01 % NO VOLTAGE TO FREQUENCY CONVERTER -15 V -15 V 1 110 kHz 15 V 27 mA 18 V 13 V COMMERCIAL R-XDMA-P9 Not Qualified 70 °C 9 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG DUAL DYMEC CORP unknown 8542.39.00.01 , MODULE 9
9110
Dymec
Check for Price Obsolete 15 V 0.01 % NO VOLTAGE TO FREQUENCY CONVERTER -15 V -15 V 1 110 kHz 15 V 27 mA 18 V 13 V COMMERCIAL R-XDMA-P9 Not Qualified 70 °C 9 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG DUAL DYMEC CORP unknown 8542.39.00.01 ,
AD652SE/883B
Analog Devices Inc
$63.7600 No No Not Recommended 15 V 0.02 % 0.5 % YES VOLTAGE TO FREQUENCY CONVERTER -5 V -18 V -6 V -15 V 1 4 MHz 5 V +-15 V 18 V 6 V MILITARY S-CQCC-N16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD ANALOG DEVICES INC unknown 8542.39.00.01 AD652SE/883B QCCN, LCC20,.35SQ QLCC 20 E-20-1 EAR99
LTC1966CMS8#PBF
Linear Technology
$2.7604 Yes Transferred 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 5.5 V 3/5/+-5 V 5.5 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP compliant 8542.39.00.01 LTC1966CMS8#PBF TSSOP, TSSOP8,.19 MSOP 8 MS8
LTC1966CMS8#TR
Linear Technology
Check for Price No Transferred 5 V 0.15 % YES RMS TO DC CONVERTER -5.5 V -5.5 V -5 V 1 5.5 V 3/5/+-5 V 5.5 V 2.7 V CMOS INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm LINEAR TECHNOLOGY CORP not_compliant 8542.39.00.01 LTC1966CMS8#TR TSSOP, TSSOP8,.19 MSOP 8 MS8
AD7740YRM-REEL7
Analog Devices Inc
Check for Price No No Obsolete 3.3 V 0.018 % YES VOLTAGE TO FREQUENCY CONVERTER CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY 1 1 MHz 3.1 V 3.3/5 V 1.5 mA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 105 °C -40 °C 240 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC not_compliant 8542.39.00.01 AD7740YRM-REEL7 TSSOP, TSSOP8,.19 SOIC 8
MX536AJH
Rochester Electronics LLC
Check for Price No No Active 15 V 0.5 % NO RMS TO DC CONVERTER -18 V -3 V -15 V 1 90 kHz 7 V 18 V 3 V COMMERCIAL O-MBCY-W10 COMMERCIAL e0 1 70 °C 240 NOT SPECIFIED 10 METAL ROUND CYLINDRICAL TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS LLC unknown , SMT 10