Parametric results for: ACC-36E, 16 CHANNEL 12-BI... under Analog to Digital Converters

Filter Your Search

1 - 10 of 5,343 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Converter Type: A/D CONVERTER
Select parts from the table below to compare.
Compare
Compare
package
MAX11661AUT+T
Maxim Integrated Products
$1.5835 Yes Yes Transferred 3.6 V 1 0.0977 % 8 500 kHz YES A/D CONVERTER 1 BINARY SAMPLE CMOS AUTOMOTIVE SERIAL R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.625 mm 1.45 mm 2.9 mm TSOP LSSOP, TSOP6,.11,37 6 Compliant EAR99 8542.39.00.01
MAX11601EKA+T
Analog Devices Inc
$2.0713 Yes Active 1.8 V 4 0.3906 % 8 188 kHz 6.1 µs YES A/D CONVERTER -1.8 V 1 2'S COMPLEMENT BINARY TRACK BICMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.625 mm 1.45 mm 2.9 mm 8-SOT_23-N/A LSSOP, TSSOP8,.1 8 Compliant 8542.39.00.01 8-SOT_23-N/A 2009-05-23
MAX11600EKA+T
Analog Devices Inc
$2.0713 Yes Active 5 V 2.75 V 4 0.3906 % 8 188 kHz 6.1 µs YES A/D CONVERTER -2.75 V 1 2'S COMPLEMENT BINARY TRACK BICMOS INDUSTRIAL SERIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.625 mm 1.45 mm 2.9 mm 8-SOT_23-N/A LSSOP, TSSOP8,.1 8 Compliant 8542.39.00.01 8-SOT_23-N/A 2009-05-23
MAX11647EUA+T
Analog Devices Inc
$2.2498 Yes Active 3 V 1.064 V 1 0.0244 % 12 94.4 kHz 6.8 µs YES A/D CONVERTER -1.064 V 1 2'S COMPLEMENT BINARY TRACK BICMOS INDUSTRIAL SERIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm 8-MINI_SO-N/A TSSOP, TSSOP8,.19 8 Compliant 8542.39.00.01 8-MINI_SO-N/A 2010-02-10
package
MAX11665AUT+T
Maxim Integrated Products
$2.6195 Yes Yes Transferred 3.6 V 1 0.0244 % 12 500 kHz YES A/D CONVERTER 1 BINARY SAMPLE CMOS AUTOMOTIVE SERIAL R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.625 mm 1.45 mm 2.9 mm TSOP LSSOP, TSOP6,.11,37 6 Compliant EAR99 8542.39.00.01
package
MAX11666AUB/V+
Maxim Integrated Products
$2.9378 Yes Yes Transferred 3.6 V 1 0.024 % 12 YES A/D CONVERTER 1 OFFSET BINARY CMOS AUTOMOTIVE R-PDSO-G10 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL TSSOP TSSOP, TSSOP10,.19,20 10 Compliant EAR99 8542.39.00.01
MAX11201AEUB+
Maxim Integrated Products
$4.7208 Yes Transferred 3.6 V 1 0.001 % 24 YES A/D CONVERTER 1 2'S COMPLEMENT BINARY BICMOS INDUSTRIAL R-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL TSSOP, TSSOP10,.19,20 Compliant EAR99 8542.39.00.01
MAX11201BEUB+
Maxim Integrated Products
$4.7208 Yes Transferred 3.6 V 1 0.001 % 24 YES A/D CONVERTER 1 2'S COMPLEMENT BINARY BICMOS INDUSTRIAL R-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL TSSOP, TSSOP10,.19,20 Compliant EAR99 8542.39.00.01
MAX136CQH+D
Maxim Integrated Products
$7.1016 Yes Yes Transferred 9 V 10 V 1 0.05 % YES A/D CONVERTER -10 V 1 BINARY CMOS COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 16.585 mm 4.57 mm 16.585 mm QCCJ, LDCC44,.7SQ 44 Compliant EAR99 8542.39.00.01
package
TC7106IKW
Microchip Technology Inc
$10.0254 Yes Yes Active 5 V 3.35 V 1 YES A/D CONVERTER 2.7 V 1 BINARY 1.8 mA CMOS OTHER PARALLEL, WORD S-PQFP-G44 Not Qualified e3 1 85 °C -25 °C 260 TS 16949 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK Matte Tin (Sn) GULL WING 800 µm QUAD 10 mm 2.45 mm 10 mm QFP QFP, QFP44,.52SQ,32 44 Compliant EAR99 8542.39.00.01 MQFP-44