Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Analog Input Voltage-Max
|
Number of Analog In Channels
|
Linearity Error-Max (EL)
|
Number of Bits | Sample Rate |
Conversion Time-Max
|
Surface Mount
|
Converter Type
|
Analog Input Voltage-Min
|
Negative Supply Voltage-Nom | Number of Functions |
Output Bit Code
|
Power Supplies
|
Sample and Hold / Track and Hold
|
Supply Current-Max
|
Technology |
Temperature Grade
|
Output Format
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Screening Level
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
![]() |
AD573SD
Analog Devices Inc
|
$352.8400 | No | No | Not Recommended | 5 V | 5 V | 1 | 0.0977 % | 10 | 50 kHz | 30 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -15 V | 1 | BINARY, OFFSET BINARY | 5,-12/-15 V | SAMPLE | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 25.4 mm | AD573SD | ANALOG DEVICES INC | DIP | DIP, DIP20,.3 | 20 | D-20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
![]() |
AD573SD/883B
Analog Devices Inc
|
$334.6900 | No | No | Not Recommended | 5 V | 10 V | 1 | 0.1 % | 10 | 30 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | BINARY | 5,-12/-15 V | 15 mA | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | AD573SD/883B | ANALOG DEVICES INC | DIP | DIP, DIP20,.3 | 20 | D-20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |