Parametric results for: AD7710ANZ under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad7710anz
Select parts from the table below to compare.
Compare
Compare
AD7710ANZ
Analog Devices Inc
$60.6994 No Yes Active 5 V 2.5 V 2 0.003 % 24 NO ADC, DELTA-SIGMA -2.5 V -5 V 1 BINARY, OFFSET BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDIP-T24 Not Qualified e3 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 30.45 mm ANALOG DEVICES INC DIP 0.300 INCH, PLASTIC, MO-095AG, DIP-24 24 N-24-1 compliant EAR99 8542.39.00.01 Analog Devices
AD7710ANZ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 2.5 V 2 0.003 % 24 NO ADC, DELTA-SIGMA -2.5 V -5 V 1 BINARY, OFFSET BINARY SAMPLE CMOS INDUSTRIAL SERIAL R-PDIP-T24 e3 NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 30.45 mm ROCHESTER ELECTRONICS INC DIP DIP, 24 unknown