Filter Your Search
1 - 1 of 1 results
|
AD9236BRUZRL7-80
Analog Devices Inc
|
Check for Price Buy | No | Yes | Active | 3 V | 2 V | 1 | 0.0293 % | 12 | 80 MHz | YES | ADC, FLASH METHOD | 1 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP28,.25 | 28 | RU-28 | Compliant | EAR99 | 8542.39.00.01 | Analog Devices |