Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Analog Input Voltage-Max
|
Number of Analog In Channels
|
Linearity Error-Max (EL)
|
Number of Bits | Sample Rate |
Conversion Time-Max
|
Surface Mount
|
Converter Type
|
Analog Input Voltage-Min
|
Number of Functions |
Output Bit Code
|
Supply Voltage-Min
|
Technology |
Temperature Grade
|
Output Format
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Seated Height-Max
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
ECCN Code
|
![]() |
ADC0838CCWM
Texas Instruments
|
$3.8240 | No | Obsolete | 5 V | 6.35 V | 8 | 8 | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | BIPOLAR | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 220 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ADC0838CCWM | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
ADC0838CCWM
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5.05 V | 8 | 0.3906 % | 8 | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | BIPOLAR | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 2A | 70 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ADC0838CCWM | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||
![]() |
ADC0838CCWMX/NOPB
Texas Instruments
|
$2.2943 | Yes | Yes | Active | 5 V | 6.3 V | 8 | 0.3906 % | 8 | 31.25 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | 4.5 V | BIPOLAR | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ADC0838CCWMX/NOPB | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | EAR99 | ||
![]() |
ADC0838CCWM/NOPB
Texas Instruments
|
$2.6448 | Yes | Yes | Active | 5 V | 6.3 V | 8 | 0.3906 % | 8 | 31.25 kHz | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | 4.5 V | BIPOLAR | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ADC0838CCWM/NOPB | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | EAR99 | ||
![]() |
ADC0838CCWMX
Texas Instruments
|
$2.4402 | No | Obsolete | 5 V | 5.05 V | 8 | 0.3906 % | 8 | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | BIPOLAR | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 220 | 20 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ADC0838CCWMX | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | 8542.39.00.01 | ||||||
|
ADC0838CCWMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.05 V | 8 | 0.3906 % | 8 | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | BIPOLAR | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ADC0838CCWMX/NOPB | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
ADC0838CCWM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.05 V | 8 | 0.3906 % | 8 | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | BIPOLAR | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ADC0838CCWM/NOPB | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | EAR99 | ||||||||
|
ADC0838CCWMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 5.05 V | 8 | 0.3906 % | 8 | 32 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | BIPOLAR | COMMERCIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 2A | 70 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ADC0838CCWMX | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | EAR99 |