Filter Your Search
1 - 2 of 2 results
![]() |
ADS1258IRTCR
Texas Instruments
|
$10.8399 Buy | Yes | Yes | Active | 2.5 V | 4.341 V | 16 | 0.001 % | 24 | 125 kHz | YES | ADC, DELTA-SIGMA | -4.341 V | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 12 mA | 2.7 V | INDUSTRIAL | SERIAL | S-PQCC-N48 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 7 mm | 900 µm | 7 mm | TEXAS INSTRUMENTS INC | QFN | VQFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ADS1258IRTCRG4
Texas Instruments
|
Check for Price Buy | Yes | Obsolete | 2.5 V | 4.341 V | 16 | 0.001 % | 24 | 125 kHz | YES | ADC, DELTA-SIGMA | -4.341 V | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 12 mA | INDUSTRIAL | SERIAL | S-PQCC-N48 | Not Qualified | e4 | 2 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 900 µm | 7 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, VQFN-48 | 48 | compliant | 8542.39.00.01 | Texas Instruments |