Parametric results for: ADS8568SPM under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads8568spm
Select parts from the table below to compare.
Compare
Compare
ADS8568SPMR
Texas Instruments
$12.1050 Yes Yes Active 5 V 12 V 8 0.0069 % 16 500 kHz 1.7 µs YES ADC, SUCCESSIVE APPROXIMATION -12 V -15 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE 50.1 mA 2.7 V CMOS AUTOMOTIVE SERIAL, PARALLEL, WORD S-PQFP-G64 Not Qualified e4 3 125 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm TEXAS INSTRUMENTS INC QFP LQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments
ADS8568SPM
Texas Instruments
$14.4108 Yes Yes Active 5 V 12 V 8 0.0069 % 16 500 kHz 1.7 µs YES ADC, SUCCESSIVE APPROXIMATION -12 V -15 V 1 BINARY, 2'S COMPLEMENT BINARY SAMPLE 50.1 mA 2.7 V CMOS AUTOMOTIVE SERIAL, PARALLEL, WORD S-PQFP-G64 Not Qualified e4 3 125 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 10 mm 1.6 mm 10 mm TEXAS INSTRUMENTS INC QFP LQFP-64 64 compliant EAR99 8542.39.00.01 Texas Instruments