![]() |
CA3306CM
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 1 | 0.7812 % | 6 | 15 MHz | 100 ns | YES | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 5 V | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||
|
CA3306CM
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 5.5 V | 1 | 0.7812 % | 6 | 15 MHz | 100 ns | YES | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 5 V | 20 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | PLASTIC, SOIC-20 | not_compliant | 8542.39.00.01 | CA3306CM | ||||||||
|
CA3306CM
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 5.5 V | 1 | 0.7812 % | 6 | 15 MHz | 100 ns | YES | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 5 V | 20 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||
![]() |
CA3306CM96
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 5.5 V | 1 | 0.7812 % | 6 | 15 MHz | 100 ns | YES | ADC, FLASH METHOD | -500 mV | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
CA3306CM96
Harris Semiconductor
|
Check for Price | Transferred | 5 V | 5.5 V | 1 | 0.7812 % | 6 | 15 MHz | 100 ns | YES | ADC, FLASH METHOD | -500 mV | 1 | BINARY | 20 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
CA3306CM96
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 4.8 V | 1 | 0.7812 % | 6 | 10 MHz | 100 ns | YES | ADC, FLASH METHOD | 1 | BINARY | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | INTERSIL CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | CA3306CM96 |