Parametric results for: CS5101A-BL8 under Analog to Digital Converters

Filter Your Search

1 - 10 of 51,495 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD4111BCPZ
Analog Devices Inc
$17.8825 No Yes Active 3.3 V 10 V 16 24 YES ADC, DELTA-SIGMA -10 V 1 BINARY, OFFSET BINARY 3.7 mA INDUSTRIAL SERIAL S-XQCC-N40 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 6 mm 1 mm 6 mm AD4111BCPZ ANALOG DEVICES INC HVQCCN, LCC40,.24SQ,20 40 CP-40-15 unknown 2018-08-30 Analog Devices
AD7266BCPZ
Analog Devices Inc
$9.4554 No Yes Active 3 V 5.25 V 3 0.0366 % 12 2 MHz 437.5 ns YES ADC, SUCCESSIVE APPROXIMATION 2 BINARY, 2'S COMPLEMENT BINARY 3/5 V TRACK AUTOMOTIVE SERIAL S-XQCC-N32 Not Qualified e3 3 125 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm AD7266BCPZ ANALOG DEVICES INC HVQCCN, LCC32,.2SQ,20 32 CP-32-7 compliant Analog Devices QFN EAR99 8542.39.00.01
AD7367BRUZ
Analog Devices Inc
$11.9988 No Yes Active 16.5 V 10 V 2 0.0214 % 14 1 MHz 680 ns YES ADC, SUCCESSIVE APPROXIMATION -10 V -16.5 V 2 2'S COMPLEMENT BINARY 5,+-12/+-15 V TRACK CMOS INDUSTRIAL SERIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 7.8 mm AD7367BRUZ ANALOG DEVICES INC TSSOP, TSSOP24,.25 24 RU-24 compliant Analog Devices TSSOP EAR99 8542.39.00.01
AD7949BCPZ
Analog Devices Inc
$8.3357 No Yes Active 5 V 2.9 V 8 0.0061 % 14 250 kHz 3.2 µs YES ADC, SUCCESSIVE APPROXIMATION -250 mV 1 BINARY, 2'S COMPLEMENT BINARY 3/5 V TRACK CMOS INDUSTRIAL SERIAL S-XQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm AD7949BCPZ ANALOG DEVICES INC HVQCCN, LCC20,.16SQ,20 20 CP-20-10 compliant Analog Devices QFN EAR99 8542.39.00.01
AD7734BRUZ
Analog Devices Inc
$16.7800 No Yes Active 5 V 10 V 4 0.0045 % 24 15.4 kHz YES ADC, DELTA-SIGMA -10 V 1 BINARY 3/5,5 V INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e3 1 105 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.1 mm 9.7 mm AD7734BRUZ ANALOG DEVICES INC TSSOP, TSSOP28,.25 28 RU-28 compliant Analog Devices TSSOP EAR99 8542.39.00.01
AD7689ACPZ
Analog Devices Inc
$12.7432 No Yes Active 5 V 2.9 V 8 0.0061 % 16 250 kHz 2.2 µs YES ADC, SUCCESSIVE APPROXIMATION 250 mV 1 BINARY, 2'S COMPLEMENT BINARY 3/5 V TRACK CMOS INDUSTRIAL SERIAL S-XQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm AD7689ACPZ ANALOG DEVICES INC HVQCCN, LCC20,.16SQ,20 20 CP-20-10 compliant Analog Devices QFN EAR99 8542.39.00.01
AD7793BRUZ
Analog Devices Inc
$10.0590 No Yes Active 3 V 5 V 3 0.0015 % 24 YES ADC, DELTA-SIGMA 1 BINARY, OFFSET BINARY 3/5 V INDUSTRIAL SERIAL R-PDSO-G16 Not Qualified e3 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm AD7793BRUZ ANALOG DEVICES INC TSSOP, TSSOP16,.25 16 RU-16 compliant Analog Devices TSSOP EAR99 8542.39.00.01
ADS1248IPW
Texas Instruments
$7.8760 Yes Yes Active 5 V 2.048 V 8 0.0015 % 24 2 kHz YES ADC, DELTA-SIGMA -2.048 V 1 2'S COMPLEMENT BINARY 5 V 2.7 V INDUSTRIAL SERIAL R-PDSO-G28 Not Qualified e4 2 125 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 9.7 mm ADS1248IPW TEXAS INSTRUMENTS INC TSSOP, TSSOP28,.25 28 compliant Texas Instruments SSOP EAR99 8542.39.00.01
AD7682BCPZ
Analog Devices Inc
$12.0770 No Yes Active 5 V 2.9 V 4 0.0023 % 16 250 kHz 2.2 µs YES ADC, SUCCESSIVE APPROXIMATION 250 mV 1 BINARY, 2'S COMPLEMENT BINARY 3/5 V TRACK CMOS INDUSTRIAL SERIAL S-XQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm AD7682BCPZ ANALOG DEVICES INC HVQCCN, LCC20,.16SQ,20 20 CP-20-10 compliant Analog Devices QFN EAR99 8542.39.00.01
AD7266BCPZ
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 5.25 V 3 0.0366 % 12 2 MHz 437.5 ns YES ADC, SUCCESSIVE APPROXIMATION 2 BINARY, 2'S COMPLEMENT BINARY TRACK AUTOMOTIVE SERIAL S-XQCC-N32 e3 3 125 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm ROCHESTER ELECTRONICS INC HVQCCN, 32 unknown QFN