Parametric results for: CS5101A-BL8Z under Analog to Digital Converters

Filter Your Search

|
Manufacturer Part Number: cs5101abl8z

1 - 1 of 1 results

Selected entries:
Compare
CS5101A-BL8Z
Cirrus Logic
Check for Price Yes Obsolete 5 V 4.5 V 2 0.002 % 16 100 kHz 8.12 µs YES ADC, SUCCESSIVE APPROXIMATION -4.5 V -5 V 1 BINARY, 2'S COMPLEMENT BINARY +-5 V SAMPLE CMOS INDUSTRIAL SERIAL S-PQCC-J28 Not Qualified e3 2 85 °C -40 °C 260 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 11.5062 mm 4.572 mm 11.5062 mm CIRRUS LOGIC INC LCC QCCJ, LDCC28,.5SQ 28 unknown 8542.39.00.01