Filter Your Search
1 - 4 of 4 results
|
LTC2264IUJ-14#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.8 V | 2 V | 2 | 0.0183 % | 14 | 40 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | UJ | Compliant | 3A991.C.3 | 8542.39.00.01 | |||
|
|
LTC2264IUJ-14#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 2 V | 2 | 0.0183 % | 14 | 40 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | HVQCCN, LCC40,.24SQ,20 | 40 | 05-08-1728 | Compliant | 3A991.C.3 | 8542.39.00.01 | |||
|
LTC2264IUJ-14#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.8 V | 2 V | 2 | 0.0183 % | 14 | 40 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | UJ | Compliant | 3A991.C.3 | 8542.39.00.01 | |||
|
|
LTC2264IUJ-14#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.8 V | 2 V | 2 | 0.0183 % | 14 | 40 MHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | HVQCCN, LCC40,.24SQ,20 | 40 | 05-08-1728 | Compliant | 3A991.C.3 | 8542.39.00.01 |