Filter Your Search
1 - 2 of 2 results
![]() |
ADS1256IDBR
Texas Instruments
|
$13.0869 Buy | Yes | Yes | Active | 5 V | 5.25 V | 8 | 0.001 % | 24 | 30 kHz | YES | ADC, DELTA-SIGMA | -5 V | 1 | 2'S COMPLEMENT BINARY | 50 mA | 1.8 V | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ADS1256IDBRG4
Texas Instruments
|
Check for Price Buy | Yes | Yes | Active | 5 V | 5.25 V | 8 | 0.001 % | 24 | 30 kHz | YES | ADC, DELTA-SIGMA | -5 V | 1 | 2'S COMPLEMENT BINARY | 50 mA | 1.8 V | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | 8542.39.00.01 | Texas Instruments |