Filter Your Search
1 - 1 of 1 results
![]() |
ADS1278MPAPTEP
Texas Instruments
|
$41.2505 | Yes | Yes | Active | 5 V | 5.25 V | 8 | 0.0014 % | 24 | 144 kHz | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | 2'S COMPLEMENT BINARY | 145 mA | 1.65 V | MILITARY | PARALLEL, 8 BITS | S-PQFP-G64 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-64 | 64 | compliant | 3A001.A.2.C | 8542.39.00.01 | Texas Instruments |