Filter Your Search
1 - 2 of 2 results
![]() |
ADS8668IDBTR
Texas Instruments
|
$4.1532 | Yes | Yes | Active | 5 V | 10.24 V | 8 | 0.0122 % | 12 | 500 kHz | 850 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -10.24 V | 1 | BINARY | SAMPLE | 16 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP-38 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
ADS8668IDBT
Texas Instruments
|
$4.7766 | Yes | Yes | Active | 5 V | 10.24 V | 8 | 0.0122 % | 12 | 500 kHz | 850 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -10.24 V | 1 | BINARY | SAMPLE | 16 mA | 1.65 V | AUTOMOTIVE | SERIAL | R-PDSO-G38 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | TEXAS INSTRUMENTS INC | TSSOP-38 | compliant | EAR99 | Texas Instruments |