Filter Your Search
1 - 1 of 1 results
![]() |
ADS8681IRUMT
Texas Instruments
|
$4.8956 Buy | Yes | Yes | Active | 5 V | 12.288 V | 1 | 0.0018 % | 16 | 1 MHz | 665 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -12.288 V | 1 | BINARY | SAMPLE | 10.5 mA | 1.65 V | AUTOMOTIVE | SERIAL | S-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | 8542.39.00.01 | 2016-03-06 | Texas Instruments |