Parametric results for: ads8861idgsr under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ads8861idgsr
Select parts from the table below to compare.
Compare
Compare
ADS8861IDGSR
Texas Instruments
$9.4394 Buy Yes Yes Active 3 V 5 V 1 0.0015 % 16 1 MHz 710 ns YES ADC, SUCCESSIVE APPROXIMATION -2.5 V 1 BINARY SAMPLE 2.4 mA 1.65 V INDUSTRIAL SERIAL S-PDSO-G10 Not Qualified e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TEXAS INSTRUMENTS INC SSOP VSSOP-10 10 compliant EAR99 8542.39.00.01 Texas Instruments