Filter Your Search
1 - 1 of 1 results
![]() |
AMC1204BDWVR
Texas Instruments
|
$3.7121 | Yes | Yes | Active | 5 V | 320 mV | 1 | 800 % | 1 | 78 kHz | YES | ADC, DELTA-SIGMA | Peak-to-peak input voltage range(V) : 250mV | -320 mV | 1 | BINARY | 5 mA | AUTOMOTIVE | SERIAL | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5.85 mm | 2.8 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |