Filter Your Search
1 - 2 of 2 results
|
LTC1400IS8#PBF
Analog Devices Inc
|
$7.5338 Buy | No | Yes | Active | 5 V | 2.048 V | 1 | 0.0244 % | 12 | 400 kHz | 2.1 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||
![]() |
LTC1400IS8#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 2.048 V | 1 | 0.0244 % | 12 | 400 kHz | 2.1 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.048 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 1.752 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | SOIC | 8542.39.00.01 |