Parametric results for: ltc2449cuhf#pbf under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2449cuhfpbf
Select parts from the table below to compare.
Compare
Compare
LTC2449CUHF#PBF
Analog Devices Inc
$12.6520 No Yes Active 5 V 2.75 V 16 24 170 ms YES ADC, DELTA-SIGMA -50 mV 1 BINARY COMMERCIAL SERIAL R-PQCC-N38 Not Qualified e3 1 70 °C 260 30 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 7 mm ANALOG DEVICES INC QFN-38 38 05-08-1701 compliant Analog Devices
LTC2449CUHF#PBF
Linear Technology
Check for Price Yes Transferred 5 V 2.75 V 16 24 170 ms YES ADC, DELTA-SIGMA -50 mV 1 BINARY CMOS COMMERCIAL SERIAL R-PQCC-N38 Not Qualified e3 1 70 °C 260 30 38 PLASTIC/EPOXY HVQCCN LCC38,.2X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 7 mm LINEAR TECHNOLOGY CORP QFN-38 38 UHF compliant QFN 8542.39.00.01