Parametric results for: max1297beeg-t under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max1297beegt
Select parts from the table below to compare.
Compare
Compare
MAX1297BEEG+T
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 3 V 1.25 V 2 0.0244 % 12 265 kHz 4.1 µs YES ADC, SUCCESSIVE APPROXIMATION -1.25 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 3.9116 mm 1.75 mm 8.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SSOP, SSOP24,.24 28 compliant 8542.39.00.01
MAX1297BEEG-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 3 V 1.25 V 2 0.0244 % 12 265 kHz 4.1 µs YES ADC, SUCCESSIVE APPROXIMATION -1.25 V 1 BINARY, 2'S COMPLEMENT BINARY TRACK INDUSTRIAL PARALLEL, WORD R-PDSO-G24 Not Qualified e0 1 85 °C -40 °C 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 3.9 mm 1.73 mm 8.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, QSOP-28 28 not_compliant 8542.39.00.01