Filter Your Search
1 - 10 of 18,227 results
|
X9315TSZ-2.7T1
Intersil Corporation
|
Check for Price | Transferred | 2.7 V | 32 | YES | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 2.7 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | INTERSIL CORP | MSOP, SOIC | SOP, SOP8,.25 | 8, 8 | compliant | 8542.39.00.01 | ||||||||||||||
|
CAT5114ZI-50-G
onsemi
|
$1.9234 | Yes | Yes | Obsolete | 3 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 3 V | 300 ppm/°C | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | MSOP | 3 MM, ROHS COMPLIANT, MS-187, MSOP-8 | 8 | compliant | 8542.39.00.01 | 846AD | ||||||||||||
|
MCP4132T-502E/UN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 5 V | 129 | YES | 5 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 2 kHz | 1 | 20 % | 5 V | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-G10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, | 10 | compliant | 8542.39.00.01 | |||||||||||||
|
X9314WPM3
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 32 | NO | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | MILITARY | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.32 mm | 10.03 mm | XICOR INC | PLASTIC, DIP-8 | unknown | 8542.39.00.01 | |||||||||||||||||
|
X9221AYSIZT1
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.642 mm | 12.802 mm | INTERSIL CORP | SOIC | 0.300 INCH, ROHS COMPLIANT, SOIC-20 | 20 | compliant | 8542.39.00.01 | ||||||||||||
|
MCP4232-103E/MF
Microchip Technology Inc
|
$0.9024 | Yes | Yes | Active | 5 V | 257 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 kHz | 1 | 20 % | 5 V | 1 mA | CMOS | 150 ppm/°C | AUTOMOTIVE | S-PDSO-N10 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, SOLCC10,.11,20 | 10 | compliant | 8542.39.00.01 | EAR99 | ||||||||||
|
X9C104PIZ
Renesas Electronics Corporation
|
$4.0854 | Yes | Obsolete | 5 V | 100 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.525 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | compliant | 8542.39.00.01 | MDP0031 | EAR99 | Renesas Electronics | ||||||||||||||
|
AD5241BRZ10
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 256 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | IT CAN ALSO OPERATE FROM A 3V NOM SINGLE... more | 650 Hz | -2.5 V | 1 | 30 % | 5.5 V | -2.3 V | 30 ppm/°C | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||||
|
DS1869-100
Dallas Semiconductor
|
Check for Price | No | Transferred | 1.5 V | NO | 100 kΩ | LINEAR | DIGITAL POTENTIOMETER | -1.5 V | 1 | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.300 INCH, DIP-8 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CAT5121TBI-10-T
onsemi
|
Check for Price | Yes | Yes | Active | 2.7 V | 16 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3/5 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1 mm | 2.9 mm | ON SEMICONDUCTOR | SOT-23 | VSSOP, TSOP6,.11,37 | 6 | compliant |