Parametric » Converters » Digital Potentiometers

Filter Your Search
|
-
-
-
-
-
-
-
Manufacturer Part Number: ad5290yrmz10

1 - 9 of 9 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Number of Positions Surface Mount
Total Resistance-Nom Control Interface
Resistance Law Converter Type
Additional Feature
Bandwidth-Nom Negative Supply Voltage-Nom Number of Functions Power Supplies
Resistance Tolerance-Max
Resistor Terminal Voltage-Max
Resistor Terminal Voltage-Min
Technology Temperature Coefficient-Nom
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
Samacsys Modified On
YTEOL
AD5290YRMZ10
Analog Devices Inc
$3.6454 No Yes Active 15 V 256 YES 10 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER CAN ALSO OPERATE FROM 4.5V TO 33V SINGLE SUPPLY 470 Hz -15 V 1 +-15 V 30 % 15 V -10 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-G10 Not Qualified e3 1 125 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm AD5290YRMZ10 TSSOP TSSOP, TSSOP10,.19,20 10 RM-10 compliant Malaysia EAR99 8542.39.00.01 2022-02-22 06:26:47 8.5
AD5290YRMZ10
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V 256 YES 10 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER CAN ALSO OPERATE FROM 4.5V TO 33V SINGLE SUPPLY 470 Hz -15 V 1 30 % 15 V -10 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-G10 COMMERCIAL e3 1 125 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TSSOP TSSOP, 10 unknown
AD5290YRMZ100
Analog Devices Inc
$3.6454 No Yes Active 15 V 256 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER DEVICE SUPPORTS DUAL SUPPLY OPERATION 50 Hz -15 V 1 +-15 V 30 % 15 V -10 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-G10 Not Qualified e3 1 125 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm AD5290YRMZ100 TSSOP TSSOP, TSSOP10,.19,20 10 RM-10 compliant Malaysia EAR99 8542.39.00.01 2021-10-25 07:52:38 8.5
AD5290YRMZ100
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V 256 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER DEVICE SUPPORTS DUAL SUPPLY OPERATION 50 Hz -15 V 1 30 % 15 V -10 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-G10 COMMERCIAL e3 1 125 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TSSOP TSSOP, 10 unknown
AD5290YRMZ10-R7
Analog Devices Inc
$3.6647 No Yes Active 15 V 256 YES 10 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER DEVICE SUPPORTS DUAL SUPPLY OPERATION 470 Hz -15 V 1 +-15 V 30 % 15 V -10 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-G10 Not Qualified e3 1 125 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm AD5290YRMZ10-R7 TSSOP TSSOP, TSSOP10,.19,20 10 RM-10 compliant Malaysia EAR99 8542.39.00.01 2020-03-08 07:03:26 8.5
AD5290YRMZ100-R7
Analog Devices Inc
$3.6647 No Yes Active 15 V 256 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER DEVICE SUPPORTS DUAL SUPPLY OPERATION 50 Hz -15 V 1 +-15 V 30 % 15 V -10 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-G10 Not Qualified e3 1 125 °C -40 °C 260 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm AD5290YRMZ100-R7 TSSOP TSSOP, TSSOP10,.19,20 10 RM-10 compliant Malaysia EAR99 8542.39.00.01 2021-02-23 06:26:00 8.5
AD5290YRMZ100-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 15 V 256 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER DEVICE SUPPORTS DUAL SUPPLY OPERATION 50 Hz -15 V 1 30 % 15 V -10 V CMOS 35 ppm/°C AUTOMOTIVE S-PDSO-G10 COMMERCIAL e3 1 125 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm TSSOP TSSOP, 10 unknown
AD5290YRMZ100-RL7
Analog Devices Inc
Check for Price Yes Yes Obsolete 5 V 256 YES 100 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 60 Hz -5 V 1 +-5/+-15 V 30 % 5 V -5 V CMOS 35 ppm/°C INDUSTRIAL S-PDSO-G10 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm AD5290YRMZ100-RL7 TSSOP LEAD FREE, MO-187-BA, MSOP-10 10 unknown EAR99 8542.39.00.01
AD5290YRMZ10-RL7
Analog Devices Inc
Check for Price Yes Yes Obsolete 5 V 256 YES 10 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER 525 Hz -5 V 1 +-5/+-15 V 30 % 5 V -5 V CMOS 35 ppm/°C INDUSTRIAL S-PDSO-G10 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm AD5290YRMZ10-RL7 TSSOP LEAD FREE, MO-187-BA, MSOP-10 10 unknown EAR99 8542.39.00.01

Add to list: