If you like Findchips… You will love Findchips PRO. Try it Now.
1 - 15 of 15 results sorted by Risk Rank
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Risk Rank | Pbfree Code | Rohs Code | Part Life Cycle Code | Supply Voltage-Nom | Analog Output Voltage-Max | Analog Output Voltage-Min | Linearity Error-Max (EL) | Number of Bits | Sample Rate | Surface Mount | Converter Type | Input Bit Code | Input Format | Number of Functions | Power Supplies | Settling Time-Nom (tstl) | Supply Current-Max | Technology | Temperature Grade | JESD-30 Code | Qualification Status | JESD-609 Code | Moisture Sensitivity Level | Operating Temperature-Max | Operating Temperature-Min | Peak Reflow Temperature (Cel) | Screening Level | Time@Peak Reflow Temperature-Max (s) | Number of Terminals | Package Body Material | Package Code | Package Equivalence Code | Package Shape | Package Style | Terminal Finish | Terminal Form | Terminal Pitch | Terminal Position | Width | Seated Height-Max | Length |
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
Factory Lead Time
|
ECCN Code
|
HTS Code
|
Samacsys Description
|
|||
![]() |
TLC5602CDWR
Texas Instruments
|
$2.6459 |
|
Yes | Yes | Active | 5 V | 5.265 V | 4.735 V | 0.2 % | 8 | 30 MHz | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 5 V | 30 ns | 25 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 1 Week | |||||||
![]() |
TLC5602CDW
Texas Instruments
|
$3.4218 |
|
Yes | Yes | Active | 5 V | 5.265 V | 4.735 V | 0.2 % | 8 | 30 MHz | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 5 V | 30 ns | 25 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 1 Week | EAR99 | 8542.39.00.01 | 8-Bit, 30-MSPS Digital-to-Analog Converter (DAC) | ||||
![]() |
TLC5602CDWRG4
Texas Instruments
|
Check for Price |
|
Yes | Yes | Obsolete | 5 V | 5.265 V | 4.735 V | 0.2 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 5 V | 30 ns | 25 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | |||||||||
![]() |
TLC5602CDWG4
Texas Instruments
|
$3.5627 |
|
Yes | Yes | Obsolete | 5 V | 5.265 V | 4.735 V | 0.2 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 5 V | 30 ns | 25 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | |||||||||
![]() |
TLC5602CDW
Rochester Electronics LLC
|
Check for Price |
|
Yes | Active | 5 V | 5.265 V | 4.735 V | 0.2 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 30 ns | CMOS | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | unknown | |||||||||||||
![]() |
TLC5602CN
Rochester Electronics LLC
|
Check for Price |
|
Active | 5 V | 5.265 V | 4.735 V | 0.2 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 30 ns | CMOS | COMMERCIAL | R-PDIP-T18 | COMMERCIAL | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.48 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 18 | unknown | |||||||||||||||||||
|
TLC5602AN
Texas Instruments
|
Check for Price |
|
Obsolete | 5 V | 0.2 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | 1 | 30 ns | 25 mA | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.48 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | ||||||||||||||||||||||
|
TLC5602DW
Texas Instruments
|
Check for Price |
|
Obsolete | 5 V | 0.2 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | 1 | 30 ns | 25 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | ||||||||||||||||||||||
![]() |
TLC5602MFK
Texas Instruments
|
Check for Price |
|
Obsolete | 5 V | 5.265 V | 4.735 V | 0.4 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 5 V | 30 ns | 25 mA | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
TLC5602ADW
Texas Instruments
|
Check for Price |
|
Obsolete | 5 V | 0.2 % | 8 | YES | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | 1 | 30 ns | 25 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | ||||||||||||||||||||||
![]() |
TLC5602MJ
Texas Instruments
|
Check for Price |
|
Obsolete | 5 V | 5.265 V | 4.735 V | 0.4 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 5 V | 30 ns | 25 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
![]() |
TLC5602MJB
Texas Instruments
|
Check for Price |
|
No | Obsolete | 5 V | 5.265 V | 4.735 V | 0.4 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 5 V | 30 ns | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP18,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
TLC5602N
Texas Instruments
|
Check for Price |
|
No | Obsolete | 5 V | 0.2 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | 1 | 5 V | 30 ns | 25 mA | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.48 mm | TEXAS INSTRUMENTS INC | DIP, DIP18,.3 | not_compliant | |||||||||||||||||
![]() |
TLC5602ACN
Texas Instruments
|
Check for Price |
|
No | Obsolete | D/A CONVERTER | BINARY | NOT SPECIFIED | NOT SPECIFIED | TEXAS INSTRUMENTS INC | DIP | , | 18 | not_compliant | |||||||||||||||||||||||||||||||||||||||||
![]() |
TLC5602CN
Texas Instruments
|
Check for Price |
|
No | No | Obsolete | 5 V | 5.265 V | 4.735 V | 0.2 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 5 V | 30 ns | 25 mA | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.48 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP18,.3 | 18 | not_compliant | 1 Week |