Filter Your Search
31 - 40 of 34,916 results
|
TLV5638CD
Texas Instruments
|
$9.5913 | Yes | Yes | Active | 3 V | 5.1 V | 0.0977 % | 12 | 233 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | 1000 ns | 5.2 mA | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | 1999-06-12 | Texas Instruments | |||||
|
TLV5638QDG4
Texas Instruments
|
$9.8145 | Yes | Yes | Active | 3 V | 5.1 V | 0.1465 % | 12 | 233 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 1000 ns | 1000 ns | 7 mA | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TLV5638QD
Texas Instruments
|
$9.2073 | Yes | Yes | Active | 3 V | 5.1 V | 0.1465 % | 12 | 233 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 7 µs | 1000 ns | 5.4 mA | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
AD9760ARZRL
Analog Devices Inc
|
$7.5755 | No | Yes | Active | 5 V | 1.25 V | -1 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | RW-28 | ||||||
|
LTC2601IDD#TRPBF
Analog Devices Inc
|
$7.2311 | No | Yes | Active | 3 V | 5.5 V | 0.0977 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 05-08-1699 | ||||||||||
|
TLV5638QDRG4
Texas Instruments
|
$9.6390 | Yes | Yes | Active | 3 V | 5.1 V | 0.1465 % | 12 | 233 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 1000 ns | 1000 ns | 7 mA | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LTC2624CGN#TRPBF
Analog Devices Inc
|
$13.4341 | No | Yes | Active | 3 V | 0.0977 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 4 | 7 µs | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 4.8895 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 05-08-1641 (GN16) | ||||||||||||
|
DAC121S101CIMKX/NOPB
Texas Instruments
|
$1.3453 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 12 | 1.8 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 8 µs | 312 µA | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
LTC1661IMS8#TRPBF
Analog Devices Inc
|
$4.9335 | No | Yes | Active | 5 V | 5.5 V | 0.1953 % | 10 | YES | D/A CONVERTER | BINARY | SERIAL | 2 | 30 µs | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 05-08-1660 | |||||||||
|
DAC121S101CIMK/NOPB
Texas Instruments
|
$1.9136 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 12 | 1.8 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 10 µs | 8 µs | 312 µA | CMOS | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.1 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT | SOT-6 | 6 | compliant | 8542.39.00.01 | Texas Instruments |