Filter Your Search
11 - 20 of 34,913 results
|
HI5760IAZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1.25 V | -300 mV | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 9.7 mm | INTERSIL CORP | SOIC, TSSOP | LEAD FREE, PLASTIC, MO-153-AE, TSSOP-28 | 28, 28 | compliant | 8542.39.00.01 | ||||||||||
|
DAC8413FPCZ
Analog Devices Inc
|
$43.5572 | No | Yes | Active | 5 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5 V | 4 | 10 µs | 12 mA | BICMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.506 mm | 4.57 mm | 11.506 mm | ANALOG DEVICES INC | LCC | ROHS COMPLIANT, PLASTIC, MO-047AB, LCC-28 | 28 | compliant | 8542.39.00.01 | P-28 | EAR99 | Analog Devices | |||||
|
RDA012M4MS-QP
Teledyne Technologies Inc
|
Check for Price | Active | 12 | YES | D/A CONVERTER | OFFSET BINARY | 1 | R-PQFP-G88 | Not Qualified | 88 | PLASTIC/EPOXY | HLFQFP | HQFP88,.65X.9 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG, LOW PROFILE | GULL WING | 635 µm | QUAD | TELEDYNE TECHNOLOGIES INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
LTC2666CUH-12#PBF
Linear Technology
|
$19.7353 | Yes | Transferred | 15 V | 0.0076 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 20 µs | 6.5 mA | CMOS | COMMERCIAL | S-PQCC-N32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | QFN-32 | 32 | compliant | UH | |||||||||||||
|
LTC1650IN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.096 V | -4.096 V | 0.0244 % | 16 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 1 | 4 µs | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP, | not_compliant | 8542.39.00.01 | Analog Devices | |||||||||||||
|
LTC2657BCFE-L16#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 2.5 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 9.1 µs | 4.25 mA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | 20 | compliant | 8542.39.00.01 | FE | |||||||||
|
AD9740ACPRL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 1.25 V | -1 V | 0.0684 % | 10 | YES | D/A CONVERTER | BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 11 ns | CMOS | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, MO-220VHHD-2, LFCSP-32 | 32 | unknown | 8542.39.00.01 | EAR99 | |||||||||||
|
LTC2640ACTS8-LM12#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 2.5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.1 µs | 260 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.625 mm | 1 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, TSSOP8,.1 | 8 | compliant | 8542.39.00.01 | TS8 | ||||||||
|
AD5675ARUZ-REEL7
Analog Devices Inc
|
$12.8577 | No | Yes | Active | 3 V | 5.5 V | 0.0122 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 5 µs | AUTOMOTIVE | R-PDSO-G20 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | ANALOG DEVICES INC | TSSOP-20 | 20 | compliant | 8542.39.00.01 | RU-20 | EAR99 | Analog Devices | ||||||||||
|
LTC2000AIY-16#PBF
Linear Technology
|
$132.3900 | Yes | Transferred | 1.86 V | 1 V | -1 V | 0.0061 % | 16 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL, PARALLEL, WORD | 1 | 2.2 ns | CMOS | INDUSTRIAL | R-PBGA-B170 | e1 | 3 | 85 °C | -40 °C | 170 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 9 mm | 1.69 mm | 15 mm | LINEAR TECHNOLOGY CORP | BGA | BGA-170 | 170 | compliant | BGA |