Filter Your Search
21 - 30 of 34,913 results
|
MCP47CMB21T-E/MG
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 5.5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 16 µs | 620 µA | AUTOMOTIVE | S-PQCC-N16 | 125 °C | -40 °C | MIL-STD-883 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 900 µm | 3 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | 8542.39.00.01 | 2019-06-13 | ||||||||||||||||||||||
|
8143RPFS
Maxwell Technologies
|
Check for Price | Transferred | 5 V | 0.0244 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 380 ns | 2 mA | CMOS | INDUSTRIAL | R-XDFP-F16 | Not Qualified | 85 °C | -40 °C | 50k Rad(Si) V | 16 | UNSPECIFIED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 7.112 mm | 3.81 mm | 10.541 mm | MAXWELL TECHNOLOGIES INC | DFP, FL16,.3 | compliant | 8542.39.00.01 | DFP | 16 | |||||||||||||||||||
|
DAC-10BX/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.0488 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 165 ns | 85 ns | 15 mA | BIPOLAR | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | CERAMIC, DIP-18 | unknown | 8542.39.00.01 | DIP | 18 | 3A001.A.2.C | |||||||||||||||
|
AD7805BRS-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.3 V | 0.293 % | 10 | YES | D/A CONVERTER | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | 4 µs | 1.5 µs | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.983 mm | 10.21 mm | ANALOG DEVICES INC | SSOP-28 | not_compliant | 8542.39.00.01 | SSOP | 28 | |||||||||||||||
|
DAC8831IBRGYT
Texas Instruments
|
$10.6126 | Yes | Obsolete | 3 V | 2.5 V | -2.5 V | 0.0031 % | 16 | 2 MHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 1000 ns | 20 µA | INDUSTRIAL | S-PQCC-N14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN-14 | compliant | 8542.39.00.01 | QFN | 14 | |||||||||||||
|
MAX543ACSA+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | SERIAL | 1 | 250 ns | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | ANALOG DEVICES INC | MS-012AA, SOIC-8 | compliant | 2001-05-16 | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | Analog Devices | ||||||||||||||||
|
AD7542KN/+
Rochester Electronics LLC
|
Check for Price | No | No | Active | D/A CONVERTER | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | DIP | 16 | |||||||||||||||||||||||||||||||||||||||||||||
|
MAX5122BEEE+T
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 20 µs | 600 µA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 4.89 mm | 1999-03-01 | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | |||||||||||||||||
|
LTC1661CN8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 0.1953 % | 10 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 30 µs | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | 8542.39.00.01 | DIP | 8 | |||||||||||||||||||||||
|
MX7542KCWE+
Maxim Integrated Products
|
$11.0092 | Yes | Yes | Transferred | 5 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 4 BITS | 1 | 2 µs | 2.5 mA | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOP, SOP16,.4 | compliant | 8542.39.00.01 | SOIC | 16 | EAR99 |