Filter Your Search
41 - 50 of 34,913 results
|
AD667JNZ
Analog Devices Inc
|
$35.9409 | No | Yes | Not Recommended | 12 V | 10 V | -10 V | 0.0183 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | -12 V | 1 | 4 µs | 3 µs | 25 mA | BIPOLAR | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | 36.705 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | N-28-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
DAC088S085CISQ/NOPB
Texas Instruments
|
$2.2329 | Yes | Yes | Active | 3 V | 5.5 V | 0.1953 % | 8 | 220 kHz | YES | D/A CONVERTER | BINARY | SERIAL | 1 | 4.5 µs | 4.5 µs | 840 µA | CMOS | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | QFN | LLP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
DAC702KH
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 2.5 V | -2.5 V | 0.003 % | 16 | NO | D/A CONVERTER | COMPLEMENTARY OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 8 µs | 4 µs | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.83 mm | 30.48 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
PCM69AP-K
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | BICMOS | OTHER | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
LTC1446CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 4.145 V | 4.045 V | 0.1221 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | 2 | 14 µs | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | ANALOG DEVICES INC | DIP, | not_compliant | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
PCM1700PK
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 3 V | -3 V | 18 | NO | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | -5 V | 2 | OTHER | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
MX7545J/D-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 0.0488 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 1 | CMOS | COMMERCIAL | R-XUUC-N20 | Not Qualified | e0 | 70 °C | 20 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, | 20 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
MX7248AE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 5 V | -5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | 12 mA | BICMOS | INDUSTRIAL | S-CQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | LCC-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||||
|
DAC1408A-7P
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 500 mV | -5 V | 0.1523 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -15 V | 1 | 250 ns | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
PCM1606E/2K
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.41 V | 24 | YES | D/A CONVERTER | 2'S COMPLEMENT BINARY | SERIAL | 1 | 65 mA | CMOS | OTHER | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |