Parametric » Converters » Digital to Analog Converters

Filter Your Search
|
Manufacturer Part Number: ad5629racpz2rl7

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Output Voltage-Max
Linearity Error-Max (EL)
Number of Bits Surface Mount
Converter Type
Input Bit Code
Input Format
Number of Functions Power Supplies
Settling Time-Max
Settling Time-Nom (tstl)
Supply Current-Max
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
AD5629RACPZ-2-RL7
Analog Devices Inc
$12.4988 No Yes Active 3 V 5.5 V 0.0977 % 12 YES D/A CONVERTER BINARY SERIAL 1 3/5 V 7 µs 2.5 µs 2.5 mA CMOS INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 105 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 4 mm 800 µm 4 mm AD5629RACPZ-2-RL7 QFN HVQCCN, LCC16,.16SQ,25 16 CP-16-17 compliant EAR99 8542.39.00.01

Add to list: