Parametric » Converters » Digital to Analog Converters

Filter Your Search
|
-
-
-
Manufacturer Part Number: ad9731br

1 - 7 of 7 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Output Voltage-Max
Analog Output Voltage-Min
Linearity Error-Max (EL)
Number of Bits Surface Mount
Converter Type
Input Bit Code
Input Format
Negative Supply Voltage-Nom Number of Functions Power Supplies
Settling Time-Nom (tstl)
Supply Current-Max
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Source Content uid
HTS Code
ECCN Code
AD9731BR
Rochester Electronics LLC
Check for Price No No Active 5 V 3 V -1.5 V 0.1465 % 10 YES D/A CONVERTER BINARY PARALLEL, WORD -5.2 V 1 3.8 ns BIPOLAR INDUSTRIAL R-PDSO-G28 COMMERCIAL e0 85 °C -40 °C 220 30 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm SOIC SOP, 28 unknown
AD9731BR
Analog Devices Inc
Check for Price No Obsolete 5 V 3 V -1.5 V 0.1465 % 10 YES D/A CONVERTER BINARY PARALLEL, WORD -5.2 V 1 5,-5.2 V 3.8 ns 66 mA BIPOLAR INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm SOIC MS-013AE, SOIC-28 28 unknown AD9731BR 8542.39.00.01
AD9731BRS
Analog Devices Inc
Check for Price No Obsolete 5 V 3 V -1.5 V 0.1465 % 10 YES D/A CONVERTER BINARY PARALLEL, WORD -5.2 V 1 5,-5.2 V 3.8 ns 66 mA BIPOLAR INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm SSOP SSOP, SSOP28,.3 28 not_compliant AD9731BRS 8542.39.00.01
AD9731BRS
Rochester Electronics LLC
Check for Price No Contact Manufacturer 5 V 0.1465 % 10 YES D/A CONVERTER BINARY PARALLEL, WORD -5.2 V 1 MILITARY R-XDSO-G28 125 °C -55 °C 28 UNSPECIFIED SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL SSOP SOP, 28 unknown 8542.39.00.01 3A001.A.2.C
AD9731BRS-REEL
Rochester Electronics LLC
Check for Price No No Active 5 V 3 V -1.5 V 0.1465 % 10 YES D/A CONVERTER BINARY PARALLEL, WORD -5.2 V 1 3.8 ns BIPOLAR INDUSTRIAL R-PDSO-G28 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C 220 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm SSOP SSOP, 28 unknown
AD9731BRS-REEL
Analog Devices Inc
Check for Price No Obsolete 5 V 3 V -1.5 V 0.1465 % 10 YES D/A CONVERTER BINARY PARALLEL, WORD -5.2 V 1 5,-5.2 V 3.8 ns 66 mA BIPOLAR INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm SSOP MO-150AH, SSOP-28 28 not_compliant AD9731BRS-REEL 8542.39.00.01
AD9731BR-REEL
Analog Devices Inc
Check for Price No Obsolete 5 V 3 V -1.5 V 0.1465 % 10 YES D/A CONVERTER BINARY PARALLEL, WORD -5.2 V 1 5,-5.2 V 3.8 ns 66 mA BIPOLAR INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 17.9 mm SOIC MS-013AE, SOIC-28 28 unknown AD9731BR-REEL 8542.39.00.01

Add to list: