Parametric » Converters » Digital to Analog Converters

Filter Your Search
|
Manufacturer Part Number: dac5686ipzp

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Analog Output Voltage-Max
Analog Output Voltage-Min
Linearity Error-Max (EL)
Number of Bits Sample Rate Surface Mount
Converter Type
Input Bit Code
Input Format
Number of Functions Power Supplies
Settling Time-Nom (tstl)
Supply Current-Max
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
DAC5686IPZP
Texas Instruments
$39.0494 Yes Yes Active 3.3 V 4.1 V 2.5 V 0.018 % 16 500 MHz YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL, PARALLEL, WORD 1 1.8,3.3 V 12 ns 55 mA CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY HTFQFP TQFP100,.63SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 14 mm 1.2 mm 14 mm DAC5686IPZP QFP HTFQFP, TQFP100,.63SQ 100 compliant EAR99 8542.39.00.01
DAC5686IPZPG4
Texas Instruments
$44.8800 Yes Yes Obsolete 3.3 V 4.1 V 2.5 V 0.018 % 16 500 MHz YES D/A CONVERTER 2'S COMPLEMENT BINARY SERIAL, PARALLEL, WORD 1 1.8,3.3 V 12 ns 55 mA CMOS INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY HTFQFP TQFP100,.63SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 14 mm 1.2 mm 14 mm DAC5686IPZPG4 QFP HTFQFP, TQFP100,.63SQ 100 compliant EAR99 8542.39.00.01

Add to list: